Part Details for ESD0D-S00-GC0006L by Bourns Inc
Overview of ESD0D-S00-GC0006L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ESD0D-S00-GC0006L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M9032
|
Newark | Shaftless Contacting Encoders /Tray Packaging Rohs Compliant: Yes |Bourns ESD0D-S00-GC0006L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4900 / $4.8400 | Buy Now |
DISTI #
ESD0D-S00-GC0006L-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 6PPR Min Qty: 1 Lead time: 5 Weeks Container: Tray |
199 In Stock |
|
$4.4996 / $8.5500 | Buy Now |
DISTI #
ESD0D-S00-GC0006L
|
Avnet Americas | Shaftless Contacting Encoder 3-Pin - Trays (Alt: ESD0D-S00-GC0006L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.2838 / $4.8663 | Buy Now |
DISTI #
652-ESD0D-S00GC0006L
|
Mouser Electronics | Encoders 6REV SNAP IN SHAFTLESS RoHS: Compliant | 137 |
|
$4.5000 / $6.9700 | Buy Now |
|
Onlinecomponents.com | Mechanical Encoder Rotary Incremental No Shaft 2.25oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
130 Partner Stock |
|
$4.4100 / $7.1500 | Buy Now |
|
Bristol Electronics | 289 |
|
RFQ | ||
DISTI #
ESD0D-S00-GC0006L
|
Avnet Americas | Shaftless Contacting Encoder 3-Pin - Trays (Alt: ESD0D-S00-GC0006L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.2838 / $4.8663 | Buy Now |
DISTI #
ESD0D-S00-GC0006L
|
TME | Encoder: incremental, THT, 6imp/revol, two phase A and B, 10VDC Min Qty: 1 | 6 |
|
$8.8400 / $9.8300 | Buy Now |
DISTI #
ESD0D-S00-GC0006L
|
Avnet Americas | Shaftless Contacting Encoder 3-Pin - Trays (Alt: ESD0D-S00-GC0006L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$4.2838 / $4.8663 | Buy Now |
|
Master Electronics | Mechanical Encoder Rotary Incremental No Shaft 2.25oz.in Straight Quadrature Digital Square Wave 24PPR Through Hole PC Pin RoHS: Compliant |
130 Partner Stock |
|
$4.4100 / $7.1500 | Buy Now |
Part Details for ESD0D-S00-GC0006L
ESD0D-S00-GC0006L CAD Models
ESD0D-S00-GC0006L Part Data Attributes
|
ESD0D-S00-GC0006L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
ESD0D-S00-GC0006L
Bourns Inc
Rotary Position Encoder, Single, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Terminal Finish | TIN |