There are no models available for this part yet.
Overview of ESH2DAH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ESH2DAH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-ESH2DAHCT-ND
|
DigiKey | 25NS, 1A, 200V, ULTRA FAST RECOV Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.1111 / $0.5200 | Buy Now | |
DISTI #
ESH2DAH
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 200V 1A 2-Pin DO-214AC T/R - Tape and Reel (Alt: ESH2DAH) RoHS: Compliant Min Qty: 15000 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0999 | Buy Now | |
DISTI #
821-ESH2DAH
|
Mouser Electronics | Rectifiers 25ns, 1A, 200V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1110 / $0.1190 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 7500 Lead time: 6 Weeks | 0 |
|
$0.1354 | Buy Now | ||
DISTI #
ESH2DAH-TSC
|
TME | Diode: rectifying, SMD, 200V, 1A, SMA, reel,tape Min Qty: 1 | 0 |
|
$0.1470 / $0.5880 | RFQ |
CAD Models for ESH2DAH by Taiwan Semiconductor
Part Data Attributes for ESH2DAH by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMA, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
FREE WHEELING DIODE, LOW POWER LOSS, SNUBBER DIODE
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.9 V
|
JEDEC-95 Code
|
DO-214AC
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Reverse Current-Max
|
1 µA
|
Reverse Recovery Time-Max
|
0.025 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for ESH2DAH
This table gives cross-reference parts and alternative options found for ESH2DAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH2DAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR1FM-4 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, LEAD MOUNT PACKAGE | Mitsubishi Electric | ESH2DAH vs SR1FM-4 |
M12 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), | Micro Electronics Ltd | ESH2DAH vs M12 |
1N5059 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), | Galaxy Microelectronics | ESH2DAH vs 1N5059 |