Part Details for ESH2PB-M3/84A by Vishay Intertechnologies
Overview of ESH2PB-M3/84A by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3899(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 | |
2SK3899-ZK-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 84A 5.3Mohm Mp-25Zk/To-263 |
Price & Stock for ESH2PB-M3/84A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0911
|
Newark | Rectifier, 100V, 2A, Do-220Aa, Repetitive Peak Reverse Voltage:100V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:980Mv, Reverse Recovery Time:25Ns, Forward Surge Current:50A, Diode Case Style:Do-220Aa Rohs Compliant: Yes |Vishay ESH2PB-M3/84A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4710 |
|
$0.1250 | Buy Now |
DISTI #
79R2421
|
Newark | Rectifier Diode, Single, 100 V, 2 A, 980 Mv, 50 A, 175 C |Vishay ESH2PB-M3/84A RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1900 | Buy Now |
DISTI #
52Y0911
|
Avnet Americas | 2A, 100V, E.FF SM DIODE - Product that comes on tape, but is not reeled (Alt: 52Y0911) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 550 Partner Stock |
|
$0.2640 / $0.4260 | Buy Now |
DISTI #
ESH2PB-M3/84A
|
Avnet Americas | 2A, 100V, E.FF SM DIODE (Alt: ESH2PB-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1154 | Buy Now |
DISTI #
625-ESH2PB-M3/84A
|
Mouser Electronics | Rectifiers 100volts 1.0amp RoHS: Compliant | 8933 |
|
$0.1300 / $0.4600 | Buy Now |
|
Future Electronics | 2A, 100V, E.FF SM DIODE RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1270 / $0.1360 | Buy Now |
DISTI #
ESH2PB-M3/84A
|
TTI | Rectifiers 100volts 1.0amp RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1130 / $0.1240 | Buy Now |
DISTI #
C1S803619443022
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 3000 |
|
$0.1310 | Buy Now |
DISTI #
C1S803604200344
|
Chip1Stop | Diode Switching 100V 2A 2-Pin DO-220AA T/R RoHS: Compliant pbFree: Yes | 81 |
|
$0.1870 / $0.2510 | Buy Now |
DISTI #
ESH2PB-M3/84A
|
EBV Elektronik | Diode Switching 100V 2A 2-Pin DO-220AA T/R (Alt: ESH2PB-M3/84A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ESH2PB-M3/84A
ESH2PB-M3/84A CAD Models
ESH2PB-M3/84A Part Data Attributes
|
ESH2PB-M3/84A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ESH2PB-M3/84A
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | ULTRA FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | DO-220AA | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESH2PB-M3/84A
This table gives cross-reference parts and alternative options found for ESH2PB-M3/84A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH2PB-M3/84A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESH2PBHE3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH2PB-M3/84A vs ESH2PBHE3/85A |
ESH2PBHM3/85A | DIODE 2 A, 100 V, SILICON, RECTIFIER DIODE, DO-220AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMP, 2 PIN, Rectifier Diode | Vishay Semiconductors | ESH2PB-M3/84A vs ESH2PBHM3/85A |
ESH2PB-E3/85A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH2PB-M3/84A vs ESH2PB-E3/85A |
ESH2PBHE3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH2PB-M3/84A vs ESH2PBHE3/84A |
ESH2PB-E3/84A | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-220AA, ROHS COMPLIANT, PLASTIC, SMP, 2 PIN | Vishay Semiconductors | ESH2PB-M3/84A vs ESH2PB-E3/84A |