-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W9844
|
Newark | 33 U 50V Rohs Compliant: Yes |Kemet ESH336M050AC3AA Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0400 | Buy Now |
DISTI #
399-6576-ND
|
DigiKey | CAP ALUM 33UF 20% 50V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
16010 In Stock |
|
$0.0336 / $0.1600 | Buy Now |
DISTI #
80-ESH336M050AC3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 50V 33uF 105C 2k Hour Radial RoHS: Compliant | 272 |
|
$0.0410 / $0.2300 | Buy Now |
DISTI #
70233285
|
RS | Capacitor, Al Electrolytic, Cap 33 uF, Tol 20%,Vol-Rtg 50 VDC, Radial,5x11 mm | KEMET ESH336M050AC3AA RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 | RFQ |
|
Onlinecomponents.com |
1340 Partner Stock |
|
$0.0480 / $0.0557 | Buy Now | |
DISTI #
ESH336M050AC3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 50V 33uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESH336M050AC3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH336M050AC3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0165 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 95 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESH336M050AC3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESH336M050AC3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXJ33MCC5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ESH336M050AC3AA vs 50YXJ33MCC5X11 |
LZ1H336M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | ESH336M050AC3AA vs LZ1H336M05011FS |
NRE-JL330M50V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ESH336M050AC3AA vs NRE-JL330M50V5X11TBSTF |
50YXJ33MT15X11 | CAP ALUM 33UF 20% 50V RADIAL | Rubycon Corporation | ESH336M050AC3AA vs 50YXJ33MT15X11 |
50YXJ33MTA5X11 | CAP ALUM 33UF 20% 50V RADIAL | Rubycon Corporation | ESH336M050AC3AA vs 50YXJ33MTA5X11 |
50YXJ33MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ESH336M050AC3AA vs 50YXJ33MCE5X11 |
MAL214271339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESH336M050AC3AA vs MAL214271339E3 |
50YXJ33MCA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | ESH336M050AC3AA vs 50YXJ33MCA5X11 |
MAL214251339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ESH336M050AC3AA vs MAL214251339E3 |
50YXJ33MKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | ESH336M050AC3AA vs 50YXJ33MKC5X11 |