-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7241
|
Newark | 330 Ufvdcv |Kemet ESH337M025AG3AA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 | Buy Now |
DISTI #
399-6580-ND
|
DigiKey | CAP ALUM 330UF 20% 25V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
24179 In Stock |
|
$0.1039 / $0.4400 | Buy Now |
DISTI #
80-ESH337M025AG3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 2k Hour Radial RoHS: Compliant | 6862 |
|
$0.0430 / $0.2800 | Buy Now |
DISTI #
70233320
|
RS | Capacitor, Al Electrolytic, Cap 330 uF, Tol 20%,Vol-Rtg 25 VDC, Radial,8x11 mm | KEMET ESH337M025AG3AA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1620 | RFQ |
DISTI #
ESH337M025AG3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 25V 330uF 105C 2k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESH337M025AG3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESH337M025AG3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0825 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |