ESHF-110-01-L-D-RA
Description: Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT

Overview of ESHF-110-01-L-D-RA by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
AT45DB161E-SHF-T Renesas Electronics Corporation 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory
AT45DB321E-SHF-T Renesas Electronics Corporation 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory
AT45DB321E-SHF-B Renesas Electronics Corporation 32Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory

Price & Stock for ESHF-110-01-L-D-RA by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 91P8492
Newark .050" Shrouded Header For Ffsd With Strain Relief Rohs Compliant: Yes |Samtec ESHF-110-01-L-D-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $4.4400
  • 10 $4.2400
  • 100 $3.5600
  • 500 $3.0100
  • 1,000 $2.5500
  • 2,500 $2.3500
  • 5,000 $2.3000
$2.3000 / $4.4400 Buy Now
DISTI # ESHF-110-01-L-D-RA-ND
DigiKey CONN HEADER R/A 20POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Tube 892
In Stock
  • 1 $6.7400
  • 10 $5.1620
  • 100 $4.0052
  • 500 $3.3913
  • 1,000 $3.1674
$3.1674 / $6.7400 Buy Now
DISTI # ESHF-110-01-L-D-RA
Avnet Americas Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: ESHF-110-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Tube 0
RFQ
DISTI # ESHF-110-01-L-D-RA
Avnet Americas Conn Shrouded Header HDR 20 POS 1.27mm Solder RA Thru-Hole T/R - Tape and Reel (Alt: ESHF-110-01-L-D-RA) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # 200-ESHF11001LDRA
Mouser Electronics Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant 81
  • 1 $4.4700
  • 50 $3.6500
  • 100 $3.1000
  • 500 $2.7600
  • 1,000 $2.2600
  • 2,000 $2.1000
$2.1000 / $4.4700 Buy Now
Onlinecomponents.com .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant 0
  • 25 $3.9100
  • 100 $3.6600
  • 250 $3.3800
  • 500 $3.1900
  • 1,000 $2.3600
  • 2,500 $2.1700
  • 5,000 $1.8900
  • 7,500 $1.8100
$1.8100 / $3.9100 Buy Now
DISTI # 000000000002803431
Sager Headers & Wire Housings .050 Shrouded Header For FFSD With Strain Relief Min Qty: 1 0
  • 1 $4.4700
  • 50 $3.6500
  • 100 $3.1000
  • 500 $2.7500
  • 1,000 $2.2600
  • 2,000 $2.1000
$2.1000 / $4.4700 Buy Now
Master Electronics .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant 0
  • 25 $3.9100
  • 100 $3.6600
  • 250 $3.3800
  • 500 $3.1900
  • 1,000 $2.3600
  • 2,500 $2.1700
  • 5,000 $1.8900
  • 7,500 $1.8100
$1.8100 / $3.9100 Buy Now
DISTI # 5cd8e20bcd7c1c4c3830ece7
Samtec .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube 0
  • 1 $4.4700
  • 50 $3.6500
  • 100 $3.1000
  • 500 $2.7500
  • 1,000 $2.2600
  • 2,000 $2.1000
  • 5,000 $1.7700
  • 7,875 $1.4400
$1.4400 / $4.4700 Buy Now

CAD Models for ESHF-110-01-L-D-RA by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESHF-110-01-L-D-RA by Samtec Inc

ESHF-110-01-L-D-RA
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
3 Weeks, 1 Day
Samacsys Manufacturer
SAMTEC
Additional Feature
SHROUDED
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.22 inch
Body Length
0.9 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
Polarization Key
POLARIZED HOUSING
Terminal Length
0.085 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
20
Want to compare parts?
  1. ESHF-110-01-L-D-RA
    Samtec Inc
    Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
    VS

Alternate Parts for ESHF-110-01-L-D-RA

This table gives cross-reference parts and alternative options found for ESHF-110-01-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESHF-110-01-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSM-110-02-S-DV-P-FR Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ESHF-110-01-L-D-RA vs TSM-110-02-S-DV-P-FR
71980-220LF Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT Amphenol Communications Solutions ESHF-110-01-L-D-RA vs 71980-220LF
TSM-110-04-L-DH-A-TR Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ESHF-110-01-L-D-RA vs TSM-110-04-L-DH-A-TR
71980-220LF Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Blue Insulator, Receptacle, ROHS COMPLIANT Amphenol FCi ESHF-110-01-L-D-RA vs 71980-220LF
TSM-110-02-T-DH-A-K-TR Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ESHF-110-01-L-D-RA vs TSM-110-02-T-DH-A-K-TR
TSM-110-01-L-DV-FR Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ESHF-110-01-L-D-RA vs TSM-110-01-L-DV-FR
TSM-110-03-S-DH-A-P-TR Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ESHF-110-01-L-D-RA vs TSM-110-03-S-DH-A-P-TR
TSM-110-02-S-DV-LC-TR Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Samtec Inc ESHF-110-01-L-D-RA vs TSM-110-02-S-DV-LC-TR
68691-120H Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Amphenol Communications Solutions ESHF-110-01-L-D-RA vs 68691-120H
77319-103-S20LF Board Connector, 20 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT Amphenol FCi ESHF-110-01-L-D-RA vs 77319-103-S20LF

Related Parts for ESHF-110-01-L-D-RA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESHF-110-01-L-D-RA by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESHF-110-01-L-D-RA by Samtec Inc

Select Manufacturer
Which Manufacturer of ESHF-110-01-L-D-RA would you like to use for your alert(s)?
  • Please alert me when ESHF-110-01-L-D-RA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESHF-110-01-L-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESHF-110-01-L-D-RA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESHF-110-01-L-D-RA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESHF-110-01-L-D-RA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESHF-110-01-L-D-RA by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: