Part Details for ESHF-113-01-F-D-SM by Samtec Inc
Overview of ESHF-113-01-F-D-SM by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESHF-113-01-F-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91P8495
|
Newark | .050" Shrouded Header For Ffsd With Strain Relief |Samtec ESHF-113-01-F-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $5.4700 | Buy Now |
DISTI #
ESHF-113-01-F-D-SM-ND
|
DigiKey | CONN HEADER SMD 26POS 1.27MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4500 | Buy Now |
DISTI #
ESHF-113-01-F-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: ESHF-113-01-F-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1200 / $4.2000 | Buy Now |
DISTI #
ESHF-113-01-F-D-SM
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 26 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ESHF-113-01-F-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
ESHF-113-01-F-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: ESHF-113-01-F-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.2700 / $3.4200 | Buy Now |
DISTI #
ESHF-113-01-F-D-SM
|
Avnet Americas | Connector Shrouded Header 26 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: ESHF-113-01-F-D-SM) Min Qty: 375 Package Multiple: 375 Container: Reel | 0 |
|
$2.3200 / $4.5300 | Buy Now |
DISTI #
ESHF-113-01-F-D-SM
|
Avnet Americas | Conn Shrouded Terminal Strip HDR 26 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: ESHF-113-01-F-D-SM) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-ESHF11301FDSM
|
Mouser Electronics | Headers & Wire Housings .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$1.9700 / $4.2000 | Order Now |
|
Onlinecomponents.com | .050" Shrouded Header For FFSD With Strain Relief RoHS: Compliant | 0 |
|
$1.3500 / $4.2000 | Buy Now |
DISTI #
000000000002803434
|
Sager | Headers & Wire Housings .050 Shrouded Header For FFSD With Strain Relief Min Qty: 1 | 0 |
|
$1.9700 / $4.2000 | Buy Now |
Part Details for ESHF-113-01-F-D-SM
ESHF-113-01-F-D-SM CAD Models
ESHF-113-01-F-D-SM Part Data Attributes:
|
ESHF-113-01-F-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESHF-113-01-F-D-SM
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.22 inch | |
Body Depth | 0.215 inch | |
Body Length | 1.05 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 |
Alternate Parts for ESHF-113-01-F-D-SM
This table gives cross-reference parts and alternative options found for ESHF-113-01-F-D-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESHF-113-01-F-D-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSM-113-01-L-DV-LC-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ESHF-113-01-F-D-SM vs TSM-113-01-L-DV-LC-P-TR |
STMM-113-01-S-D-RA | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | ESHF-113-01-F-D-SM vs STMM-113-01-S-D-RA |
TSM-113-02-L-DH-LC-K-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ESHF-113-01-F-D-SM vs TSM-113-02-L-DH-LC-K-TR |
TSM-113-02-S-DV-LC-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ESHF-113-01-F-D-SM vs TSM-113-02-S-DV-LC-P-TR |
TSM-113-02-T-DV-A-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ESHF-113-01-F-D-SM vs TSM-113-02-T-DV-A-P-TR |
STMM-113-01-S-D-SM-LC | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, | Samtec Inc | ESHF-113-01-F-D-SM vs STMM-113-01-S-D-SM-LC |
LTMM-113-01-T-D-RA | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | ESHF-113-01-F-D-SM vs LTMM-113-01-T-D-RA |
EJH-113-01-S-D-RA | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | ESHF-113-01-F-D-SM vs EJH-113-01-S-D-RA |
TSM-113-01-L-DH-P-TR | Board Connector, 26 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | ESHF-113-01-F-D-SM vs TSM-113-01-L-DH-P-TR |
MMT-113-01-S-DV | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | ESHF-113-01-F-D-SM vs MMT-113-01-S-DV |