Part Details for ESJA53-18 by Fuji Electric Co Ltd
Overview of ESJA53-18 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESJA53-18
ESJA53-18 CAD Models
ESJA53-18 Part Data Attributes
|
ESJA53-18
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ESJA53-18
Fuji Electric Co Ltd
Rectifier Diode, 1 Element, 0.005A, 18000V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 55 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ESJA53-18
This table gives cross-reference parts and alternative options found for ESJA53-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESJA53-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESJA53-18 | Rectifier Diode, 1 Element, 0.005A, 18000V V(RRM), Silicon, | Eupec Gmbh & Co Kg | ESJA53-18 vs ESJA53-18 |
ESJA56-24 | Rectifier Diode, 1 Element, 0.005A, 24000V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fuji Electric Co Ltd | ESJA53-18 vs ESJA56-24 |