Part Details for ESJA54-08 by Eupec Gmbh & Co Kg
Overview of ESJA54-08 by Eupec Gmbh & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for ESJA54-08
ESJA54-08 CAD Models
ESJA54-08 Part Data Attributes
|
ESJA54-08
Eupec Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
ESJA54-08
Eupec Gmbh & Co Kg
Rectifier Diode, 1 Element, 0.005A, 8000V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EUPEC GMBH & CO KG | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 25 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 0.005 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for ESJA54-08
This table gives cross-reference parts and alternative options found for ESJA54-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESJA54-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6535 | Rectifier Diode, 1 Element, 0.025A, 10000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | ESJA54-08 vs 1N6535 |
JANTXV1N6535 | Rectifier Diode, 1 Element, 0.025A, 10000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | ESJA54-08 vs JANTXV1N6535 |
JANTXV1N6534 | Rectifier Diode, 1 Element, 0.025A, 7500V V(RRM), Silicon, | Voltage Multipliers Inc | ESJA54-08 vs JANTXV1N6534 |
ESJA52-10 | Rectifier Diode, 1 Element, 0.005A, 10000V V(RRM), Silicon | Fuji Electric Co Ltd | ESJA54-08 vs ESJA52-10 |
JANTX1N6535 | Rectifier Diode, 1 Element, 0.025A, 10000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Voltage Multipliers Inc | ESJA54-08 vs JANTX1N6535 |