Part Details for ESK227M035AH1EA by KEMET Corporation
Overview of ESK227M035AH1EA by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESK227M035AH1EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC7615
|
Newark | 220 35 Vv |Kemet ESK227M035AH1EA Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 / $0.0930 | Buy Now |
DISTI #
ESK227M035AH1EA
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 35 V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: ESK227M035AH1EA) RoHS: Compliant Min Qty: 4200 Package Multiple: 700 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ESK227M035AH1EA
ESK227M035AH1EA CAD Models
ESK227M035AH1EA Part Data Attributes:
|
ESK227M035AH1EA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESK227M035AH1EA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 370 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESK227M035AH1EA
This table gives cross-reference parts and alternative options found for ESK227M035AH1EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK227M035AH1EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK227M035AH1ER | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RAIDAL LEADED | KEMET Corporation | ESK227M035AH1EA vs ESK227M035AH1ER |
ESK227M035AH1DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESK227M035AH1EA vs ESK227M035AH1DA |
ESK227M035AH1KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | KEMET Corporation | ESK227M035AH1EA vs ESK227M035AH1KA |