Part Details for ESK635V-04P by Dinkle Enterprises
Overview of ESK635V-04P by Dinkle Enterprises
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Electronic Manufacturing
Part Details for ESK635V-04P
ESK635V-04P CAD Models
ESK635V-04P Part Data Attributes
|
ESK635V-04P
Dinkle Enterprises
Buy Now
Datasheet
|
Compare Parts:
ESK635V-04P
Dinkle Enterprises
Barrier Strip Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DINKLE ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for ESK635V-04P
This table gives cross-reference parts and alternative options found for ESK635V-04P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESK635V-04P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73804-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | ESK635V-04P vs 73804-56 |
9-1437658-5 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | TE Connectivity | ESK635V-04P vs 9-1437658-5 |
7334-50 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | ESK635V-04P vs 7334-50 |
7354-A | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | ESK635V-04P vs 7354-A |
8QCV-04 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | ESK635V-04P vs 8QCV-04 |
7454-C | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | ESK635V-04P vs 7454-C |
8PCR-04-001 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Thomas & Betts | ESK635V-04P vs 8PCR-04-001 |
7484-M | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | ESK635V-04P vs 7484-M |
7484-V | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | ESK635V-04P vs 7484-V |
74904-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | ESK635V-04P vs 74904-56 |