Part Details for 9-1437658-5 by TE Connectivity
Overview of 9-1437658-5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 9-1437658-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9-1437658-5
|
Avnet Americas | Conn Barrier Strip 4 POS 11.1mm Solder RA Thru-Hole 30A/Contact - Bulk (Alt: 9-1437658-5) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Bulk | 0 |
|
RFQ |
Part Details for 9-1437658-5
9-1437658-5 CAD Models
9-1437658-5 Part Data Attributes:
|
9-1437658-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
9-1437658-5
TE Connectivity
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Additional Feature | POLYPROPYLENE, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 30 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for 9-1437658-5
This table gives cross-reference parts and alternative options found for 9-1437658-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9-1437658-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESK635V-04P | Barrier Strip Terminal Block, 30A, 4mm2, 1 Row(s), 1 Deck(s), | Dinkle Enterprises | 9-1437658-5 vs ESK635V-04P |
7484-45 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 9-1437658-5 vs 7484-45 |
7454-49 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 9-1437658-5 vs 7454-49 |
7454-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 9-1437658-5 vs 7454-45-56 |
7354-45 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 9-1437658-5 vs 7354-45 |
73704-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 9-1437658-5 vs 73704-56 |
8PCV-04-001 | 30A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | TE's AMP | 9-1437658-5 vs 8PCV-04-001 |
7334-45-56 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 9-1437658-5 vs 7334-45-56 |
0298560000 | Barrier Strip Terminal Block, 30A, 6mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | 9-1437658-5 vs 0298560000 |
7334-A | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Molex | 9-1437658-5 vs 7334-A |