Part Details for ESMD-C3TR by TE Connectivity
Overview of ESMD-C3TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC724LC3TR | Analog Devices | HMC724LC3TR | |
HMC866LC3TR | Analog Devices | Limiting amp w/o DC Offset, 32 | |
HMC447LC3TR | Analog Devices | InGaP HBT Divide-by-4 SMT, 10 |
Part Details for ESMD-C3TR
ESMD-C3TR CAD Models
ESMD-C3TR Part Data Attributes
|
ESMD-C3TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ESMD-C3TR
TE Connectivity
20MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 10.5dB CONVERSION LOSS-MAX, SM-2, 5 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 10.5 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 20 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |