Datasheets
ESMG101ELL101MJ20S by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for ESMG101ELL101MJ20S by Chemi-Con

Overview of ESMG101ELL101MJ20S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for ESMG101ELL101MJ20S

Part # Distributor Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 1975
  • 1 $1.5400
  • 100 $1.1500
  • 1,000 $1.0000
$1.0000 / $1.5400 Buy Now

Part Details for ESMG101ELL101MJ20S

ESMG101ELL101MJ20S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESMG101ELL101MJ20S Part Data Attributes

ESMG101ELL101MJ20S Chemi-Con
Buy Now Datasheet
Compare Parts:
ESMG101ELL101MJ20S Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Chemi-Con
Capacitance 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.3 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Ripple Current 370 mA
Surface Mount NO
Tan Delta 0.08
Terminal Finish MATTE TIN
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for ESMG101ELL101MJ20S

This table gives cross-reference parts and alternative options found for ESMG101ELL101MJ20S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMG101ELL101MJ20S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ESMG101ETE101MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ESMG101ELL101MJ20S vs ESMG101ETE101MJ20S
100ME100HC Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation ESMG101ELL101MJ20S vs 100ME100HC
100YK100MCE10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESMG101ELL101MJ20S vs 100YK100MCE10X20
MAL203839101E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies ESMG101ELL101MJ20S vs MAL203839101E3
ESMG101EC5101MJ20S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con ESMG101ELL101MJ20S vs ESMG101EC5101MJ20S
MAL203869101E3 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies ESMG101ELL101MJ20S vs MAL203869101E3
NRSS101M100V10X20TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp ESMG101ELL101MJ20S vs NRSS101M100V10X20TBF
241G101M100SP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc ESMG101ELL101MJ20S vs 241G101M100SP
100YK100MCC10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation ESMG101ELL101MJ20S vs 100YK100MCC10X20
UVR2A101MPA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation ESMG101ELL101MJ20S vs UVR2A101MPA

ESMG101ELL101MJ20S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESMG101ELL101MJ20S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESMG101ELL101MJ20S by Chemi-Con

  • Please alert me when ESMG101ELL101MJ20S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESMG101ELL101MJ20S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESMG101ELL101MJ20S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESMG101ELL101MJ20S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESMG101ELL101MJ20S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESMG101ELL101MJ20S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: