Part Details for ESMG500ELL221MJC5S by United Chemi-Con Inc
Overview of ESMG500ELL221MJC5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ESMG500ELL221MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K5045
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 50V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm, Esr:- Rohs Compliant: Yes |Chemi-Con ESMG500ELL221MJC5S Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$0.3570 / $0.9070 | Buy Now |
DISTI #
565-1111-ND
|
DigiKey | CAP ALUM 220UF 20% 50V RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4877 In Stock |
|
$0.2065 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.2590 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1647 / $0.3686 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 220uF 50V 20% (10 X 12.5mm) Radial 5mm 430mA 2000h 85°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.1647 / $0.3686 | Buy Now |
Part Details for ESMG500ELL221MJC5S
ESMG500ELL221MJC5S CAD Models
ESMG500ELL221MJC5S Part Data Attributes:
|
ESMG500ELL221MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
ESMG500ELL221MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 430 mA | |
Series | SMG | |
Terminal Pitch | 5 mm |