There are no models available for this part yet.
Overview of ESMH630LIN562MA30S by Chemi-Con
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ESMH630LIN562MA30S by Chemi-Con
Part Data Attributes for ESMH630LIN562MA30S by Chemi-Con
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIPPON CHEMI-CON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
3 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
3760 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
FLAT
|
Alternate Parts for ESMH630LIN562MA30S
This table gives cross-reference parts and alternative options found for ESMH630LIN562MA30S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH630LIN562MA30S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX562M063H3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ESMH630LIN562MA30S vs SLPX562M063H3P3 |
LH063M5600BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | ESMH630LIN562MA30S vs LH063M5600BP5-3530 |
B41231C8568M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ESMH630LIN562MA30S vs B41231C8568M060 |
LS-562M1JL5-3530 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ESMH630LIN562MA30S vs LS-562M1JL5-3530 |
LS-562M1JT2A3530 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ESMH630LIN562MA30S vs LS-562M1JT2A3530 |
LS-562M1J-A3530 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ESMH630LIN562MA30S vs LS-562M1J-A3530 |
380LX562M063A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ESMH630LIN562MA30S vs 380LX562M063A022 |
B41231C8568M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ESMH630LIN562MA30S vs B41231C8568M062 |
LH063M5600BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | ESMH630LIN562MA30S vs LH063M5600BP343530 |
380LX562M063A022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | ESMH630LIN562MA30S vs 380LX562M063A022A |