Part Details for ESMH800LIN682MA40S by Chemi-Con
Overview of ESMH800LIN682MA40S by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESMH800LIN682MA40S
ESMH800LIN682MA40S CAD Models
ESMH800LIN682MA40S Part Data Attributes
|
ESMH800LIN682MA40S
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESMH800LIN682MA40S
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 5140 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT |
Alternate Parts for ESMH800LIN682MA40S
This table gives cross-reference parts and alternative options found for ESMH800LIN682MA40S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESMH800LIN682MA40S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1682LHMA040LQN9810 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH800LIN682MA40S vs 1682LHMA040LQN9810 |
1682LHMA040LQN5850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH800LIN682MA40S vs 1682LHMA040LQN5850 |
8682LHMA040LKN4850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH800LIN682MA40S vs 8682LHMA040LKN4850 |
80USC6800MEFCSN35X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | ESMH800LIN682MA40S vs 80USC6800MEFCSN35X40 |
2682LHMA040LKN38E0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH800LIN682MA40S vs 2682LHMA040LKN38E0 |
1682LHMA040LQN08E0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH800LIN682MA40S vs 1682LHMA040LQN08E0 |
1682LHMA040LKN9850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH800LIN682MA40S vs 1682LHMA040LKN9850 |
8682LHMA040LQN1850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH800LIN682MA40S vs 8682LHMA040LQN1850 |
1682LHMA040LKN3850 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH800LIN682MA40S vs 1682LHMA040LKN3850 |
2682LHMA040LKN78E0 | CAP,AL2O3,6.8MF,80VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESMH800LIN682MA40S vs 2682LHMA040LKN78E0 |