-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ESQ-107-34-H-D-ND
|
DigiKey | ELEVATED SOCKET STRIP, 0.100" PI Min Qty: 31 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.9635 | Buy Now |
DISTI #
ESQ-107-34-H-D
|
Avnet Americas | Connector Board Stacker Receptacle 14 Position 16.13mm Stack Height 2.54mm Solder Straight Through Hole - Rail/Tube (Alt: ESQ-107-34-H-D) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8500 / $6.1900 | Buy Now |
DISTI #
200-ESQ-107-34-H-D
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch | 0 |
|
$2.7600 / $6.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2300 / $5.8700 | Buy Now |
DISTI #
000000000006159828
|
Sager | PC / 104 Connectors Elevated Socket Strip, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.4900 / $6.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2300 / $5.8700 | Buy Now |
DISTI #
5e6fd8defde2359b1fba07fa
|
Samtec | Elevated Socket Strip, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube | 0 |
|
$2.0300 / $6.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQ-107-34-H-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-107-34-H-D
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |
This table gives cross-reference parts and alternative options found for ESQ-107-34-H-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-107-34-H-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71979-3507 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | ESQ-107-34-H-D vs 71979-3507 |
93698-214L | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQ-107-34-H-D vs 93698-214L |
61671-514TRN | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | ESQ-107-34-H-D vs 61671-514TRN |
87699-307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQ-107-34-H-D vs 87699-307 |
842-812-1409-334H | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | ESQ-107-34-H-D vs 842-812-1409-334H |
S2SD-07-24C-L-05.00-S | Board Connector, 14 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | Samtec Inc | ESQ-107-34-H-D vs S2SD-07-24C-L-05.00-S |
66432-514 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQ-107-34-H-D vs 66432-514 |
FFSD-07-S-18.00-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | ESQ-107-34-H-D vs FFSD-07-S-18.00-01-N |
87340-1498 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | ESQ-107-34-H-D vs 87340-1498 |
67848-507LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | ESQ-107-34-H-D vs 67848-507LF |