-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH1913
|
Newark | Socket, 2.54Mm, 2X32Way, Elevated, Pitch Spacing:2.54Mm, No. Of Contacts:64Contacts, Gender:Receptacle, Product Range:Esq Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Contactrohs Compliant: Yes |Samtec ESQ-132-13-G-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 254 |
|
$9.0700 / $13.6400 | Buy Now |
DISTI #
SAM9073-ND
|
DigiKey | CONN SOCKET 64POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
26 In Stock |
|
$11.1455 / $17.0800 | Buy Now |
DISTI #
ESQ-132-13-G-D
|
Avnet Americas | Conn Elevated Socket SKT 64 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQ-132-13-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 49 Factory Stock |
|
$9.3400 / $13.4800 | Buy Now |
DISTI #
92P1760
|
Avnet Americas | Conn Elevated Socket SKT 64 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: 92P1760) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ESQ13213GD
|
Mouser Electronics | PC / 104 Connectors Elevated Socket Strip, 0.100" Pitch RoHS: Compliant | 276 |
|
$4.9300 / $13.5900 | Buy Now |
DISTI #
V36:1790_07464264
|
Arrow Electronics | Conn Elevated Socket SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2330 | Americas - 1 |
|
$12.2800 / $13.4800 | Buy Now |
|
Bisco Industries | 6 |
|
Buy Now | ||
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant |
57 In Stock |
|
$4.9200 / $13.4800 | Buy Now |
DISTI #
69198189
|
Verical | Conn Elevated Socket SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2325 | Americas - 55 |
|
$17.5240 | Buy Now |
DISTI #
69712082
|
Verical | Conn Elevated Socket SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 1 |
|
$12.2800 / $13.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESQ-132-13-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-132-13-G-D
Samtec Inc
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | RATED CURRENT(POWER): 5.7A | |
Body Breadth | 0.195 inch | |
Body Depth | 0.435 inch | |
Body Length | 3.22 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 6.9 A | |
Reference Standard | UL | |
Terminal Length | 0.29 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 64 | |
UL Flammability Code | 94V-0 |