Part Details for ESQ-136-24-T-T-008 by Samtec Inc
Overview of ESQ-136-24-T-T-008 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQ-136-24-T-T-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQ-136-24-T-T-008-ND
|
DigiKey | CONN SOCKET 108POS 0.1 TIN PCB Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQ-136-24-T-T-008
|
Avnet Americas | Conn Elevated Socket SKT 108 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: ESQ-136-24-T-T-008) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.8800 / $13.9500 | Buy Now |
|
Master Electronics | .100" PC/104™ Elevated Socket Strip RoHS: Compliant | 0 |
|
$5.8800 / $13.9500 | Buy Now |
Part Details for ESQ-136-24-T-T-008
ESQ-136-24-T-T-008 CAD Models
ESQ-136-24-T-T-008 Part Data Attributes
|
ESQ-136-24-T-T-008
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQ-136-24-T-T-008
Samtec Inc
Board Connector, 108 Contact(s), 3 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 6.9 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 108 |
Alternate Parts for ESQ-136-24-T-T-008
This table gives cross-reference parts and alternative options found for ESQ-136-24-T-T-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQ-136-24-T-T-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-136-03-S-T-375 | Board Connector, 108 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQ-136-24-T-T-008 vs ESQT-136-03-S-T-375 |
ESQT-136-02-G-T-600 | Board Connector, 108 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQ-136-24-T-T-008 vs ESQT-136-02-G-T-600 |
ESQT-136-03-G-T-375 | Board Connector, 108 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQ-136-24-T-T-008 vs ESQT-136-03-G-T-375 |
ESQT-136-02-H-T-375 | Board Connector, 108 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQ-136-24-T-T-008 vs ESQT-136-02-H-T-375 |