Part Details for ESQT-103-02-G-D-461 by Samtec Inc
Overview of ESQT-103-02-G-D-461 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-103-02-G-D-461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P2530
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-103-02-G-D-461 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4800 / $6.2600 | Buy Now |
DISTI #
ESQT-103-02-G-D-461-ND
|
DigiKey | CONN SOCKET 6POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2100 | Buy Now |
DISTI #
ESQT-103-02-G-D-46
|
Avnet Americas | Conn Elevated Socket SKT 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-103-02-G-D-46) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4300 / $4.1200 | Buy Now |
DISTI #
200-ESQT10302GD461
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$0.9900 / $4.1200 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.0800 / $4.8400 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$1.0800 / $4.8400 | Buy Now |
DISTI #
5cd8e2c9cd7c1c4c3831c643
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Layer | 0 |
|
$0.9900 / $4.1200 | Buy Now |
Part Details for ESQT-103-02-G-D-461
ESQT-103-02-G-D-461 CAD Models
ESQT-103-02-G-D-461 Part Data Attributes:
|
ESQT-103-02-G-D-461
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-103-02-G-D-461
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-103-02-G-D-461
This table gives cross-reference parts and alternative options found for ESQT-103-02-G-D-461. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-103-02-G-D-461, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95239-603 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | ESQT-103-02-G-D-461 vs 95239-603 |
93698-706 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-103-02-G-D-461 vs 93698-706 |
09181069622.200 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | ESQT-103-02-G-D-461 vs 09181069622.200 |
8614-10-6-2-YO-1 | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | ESQT-103-02-G-D-461 vs 8614-10-6-2-YO-1 |
87906-0 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | 3M Interconnect | ESQT-103-02-G-D-461 vs 87906-0 |
M80-410642P | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Harwin | ESQT-103-02-G-D-461 vs M80-410642P |
94299-306 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | ESQT-103-02-G-D-461 vs 94299-306 |
ESQT-103-02-LM-D-732 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-103-02-G-D-461 vs ESQT-103-02-LM-D-732 |
1182V06J0R | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | ESQT-103-02-G-D-461 vs 1182V06J0R |
P9413A06-23 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Protectron Electromech Ltd | ESQT-103-02-G-D-461 vs P9413A06-23 |