Part Details for ESQT-104-02-G-Q-320 by Samtec Inc
Overview of ESQT-104-02-G-Q-320 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-104-02-G-Q-320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92P2882
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-104-02-G-Q-320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1400 / $10.3600 | Buy Now |
DISTI #
ESQT-104-02-G-Q-320-ND
|
DigiKey | CONN SOCKET 16POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.7200 | Buy Now |
DISTI #
ESQT-104-02-G-Q-32
|
Avnet Americas | Conn Elevated Socket SKT 16 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-104-02-G-Q-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-ESQT10402GQ320
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.0600 / $8.1100 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.4700 / $8.9600 | Buy Now |
DISTI #
000000000001292970
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$4.4400 / $8.1100 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$3.4700 / $8.9600 | Buy Now |
DISTI #
5cd8e30dcd7c1c4c38321784
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Layer | 0 |
|
$2.0600 / $8.1100 | Buy Now |
Part Details for ESQT-104-02-G-Q-320
ESQT-104-02-G-Q-320 CAD Models
ESQT-104-02-G-Q-320 Part Data Attributes
|
ESQT-104-02-G-Q-320
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-104-02-G-Q-320
Samtec Inc
Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for ESQT-104-02-G-Q-320
This table gives cross-reference parts and alternative options found for ESQT-104-02-G-Q-320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-104-02-G-Q-320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85757-3203 | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-104-02-G-Q-320 vs 85757-3203 |
ESQT-104-02-MM-Q-309 | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-104-02-G-Q-320 vs ESQT-104-02-MM-Q-309 |
ESQT-104-02-G-Q-629 | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-104-02-G-Q-320 vs ESQT-104-02-G-Q-629 |
85761-1314LF | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-104-02-G-Q-320 vs 85761-1314LF |
51967-30001600CA | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-104-02-G-Q-320 vs 51967-30001600CA |
85928-903 | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-104-02-G-Q-320 vs 85928-903 |
51820-30400000CBLF | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-104-02-G-Q-320 vs 51820-30400000CBLF |
51820-30400000AA | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-104-02-G-Q-320 vs 51820-30400000AA |
84602-102 | Board Connector, 16 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-104-02-G-Q-320 vs 84602-102 |
85761-2214 | Board Connector, 16 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | ESQT-104-02-G-Q-320 vs 85761-2214 |