Datasheets
ESQT-107-03-F-D-407 by: Samtec Inc

Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Part Details for ESQT-107-03-F-D-407 by Samtec Inc

Overview of ESQT-107-03-F-D-407 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for ESQT-107-03-F-D-407

Part # Distributor Description Stock Price Buy
DISTI # ESQT-107-03-F-D-407-ND
DigiKey CONN SOCKET 14POS 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # ESQT-107-03-F-D-40
Avnet Americas Conn Elevated Socket SKT 14 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-107-03-F-D-40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 16 $2.6100
  • 25 $1.9700
  • 100 $1.6000
  • 1,000 $1.5200
  • 5,000 $1.4500
  • 17,858 $1.2400
  • 35,715 $1.1700
$1.1700 / $2.6100 Buy Now
DISTI # 000000000002205696
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant 0
  • 16 $2.6100
  • 25 $1.9700
  • 100 $1.6000
  • 1,000 $1.5200
  • 5,000 $1.4500
  • 17,858 $1.2400
  • 35,715 $1.1700
$1.1700 / $2.6100 Buy Now

Part Details for ESQT-107-03-F-D-407

ESQT-107-03-F-D-407 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ESQT-107-03-F-D-407 Part Data Attributes

ESQT-107-03-F-D-407 Samtec Inc
Buy Now Datasheet
Compare Parts:
ESQT-107-03-F-D-407 Samtec Inc Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
Additional Feature FLEXYZ; TIGER BUY
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 4.5 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 14

Alternate Parts for ESQT-107-03-F-D-407

This table gives cross-reference parts and alternative options found for ESQT-107-03-F-D-407. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-107-03-F-D-407, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T812014A300CEU Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation ESQT-107-03-F-D-407 vs T812014A300CEU
89948-414 Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Amphenol FCi ESQT-107-03-F-D-407 vs 89948-414
FFSD-07-S-20.00-01-N Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc ESQT-107-03-F-D-407 vs FFSD-07-S-20.00-01-N
SFMC-107-01-F-D-K-TR Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc ESQT-107-03-F-D-407 vs SFMC-107-01-F-D-K-TR
87699-407 Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions ESQT-107-03-F-D-407 vs 87699-407
85898-107 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Amphenol Communications Solutions ESQT-107-03-F-D-407 vs 85898-107
BCS-114-F-D-PE-BE Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc ESQT-107-03-F-D-407 vs BCS-114-F-D-PE-BE
E842-812-1438-634H Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT Amphenol Corporation ESQT-107-03-F-D-407 vs E842-812-1438-634H
FFSD-07-S-16.00-01-N-RW Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal Samtec Inc ESQT-107-03-F-D-407 vs FFSD-07-S-16.00-01-N-RW
67224-007 Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal Amphenol FCi ESQT-107-03-F-D-407 vs 67224-007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESQT-107-03-F-D-407 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESQT-107-03-F-D-407 by Samtec Inc

  • Please alert me when ESQT-107-03-F-D-407 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ESQT-107-03-F-D-407 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESQT-107-03-F-D-407 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ESQT-107-03-F-D-407 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESQT-107-03-F-D-407.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESQT-107-03-F-D-407 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: