Part Details for ESQT-108-03-LM-S-365 by Samtec Inc
Overview of ESQT-108-03-LM-S-365 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-108-03-LM-S-365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-108-03-LM-S-3
|
Avnet Americas | Conn Elevated Socket SKT 8 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-108-03-LM-S-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.2900 | Buy Now |
DISTI #
000000000002205783
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.2900 | Buy Now |
Part Details for ESQT-108-03-LM-S-365
ESQT-108-03-LM-S-365 CAD Models
ESQT-108-03-LM-S-365 Part Data Attributes
|
ESQT-108-03-LM-S-365
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-108-03-LM-S-365
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-108-03-LM-S-365
This table gives cross-reference parts and alternative options found for ESQT-108-03-LM-S-365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-108-03-LM-S-365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCSS-08-S-24.00-01 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | ESQT-108-03-LM-S-365 vs HCSS-08-S-24.00-01 |
76326-308 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | ESQT-108-03-LM-S-365 vs 76326-308 |
022-42-6084 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | ESQT-108-03-LM-S-365 vs 022-42-6084 |
HCSS-08-S-04.00-01-N-G-ST8 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | ESQT-108-03-LM-S-365 vs HCSS-08-S-04.00-01-N-G-ST8 |
A-7674-A8J561A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | ESQT-108-03-LM-S-365 vs A-7674-A8J561A |
91491-0748 | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | ESQT-108-03-LM-S-365 vs 91491-0748 |
A-7674-B8J154A | Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | ESQT-108-03-LM-S-365 vs A-7674-B8J154A |
CI0108S0070 | Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | ESQT-108-03-LM-S-365 vs CI0108S0070 |
640475-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | ESQT-108-03-LM-S-365 vs 640475-8 |
26-29-1082 | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | ESQT-108-03-LM-S-365 vs 26-29-1082 |