Part Details for ESQT-110-03-G-5-375 by Samtec Inc
Overview of ESQT-110-03-G-5-375 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-110-03-G-5-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-110-03-G-5-375-ND
|
DigiKey | CONN SOCKET 50POS 0.079 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2900 | Buy Now |
DISTI #
ESQT-110-03-G-5-37
|
Avnet Americas | Conn Elevated Socket SKT 50 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-110-03-G-5-37) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$12.8200 / $19.5300 | Buy Now |
DISTI #
200-ESQT-11003G5375
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.2500 / $19.5300 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$8.8300 / $22.8800 | Buy Now |
DISTI #
000000000003176488
|
Sager | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch Min Qty: 1 | 0 |
|
$11.3000 / $19.5300 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$8.8300 / $22.8800 | Buy Now |
DISTI #
5cd8e315cd7c1c4c383220ea
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Layer | 0 |
|
$5.2500 / $19.5300 | Buy Now |
Part Details for ESQT-110-03-G-5-375
ESQT-110-03-G-5-375 CAD Models
ESQT-110-03-G-5-375 Part Data Attributes
|
ESQT-110-03-G-5-375
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-110-03-G-5-375
Samtec Inc
Board Connector, 50 Contact(s), 5 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Body Breadth | 0.394 inch | |
Body Depth | 0.375 inch | |
Body Length | 0.792 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-110-03-G-5-375
This table gives cross-reference parts and alternative options found for ESQT-110-03-G-5-375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-110-03-G-5-375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2R03PACA80E9 | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | ESQT-110-03-G-5-375 vs HM2R03PACA80E9 |
HM2R03PACA80GE | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | ESQT-110-03-G-5-375 vs HM2R03PACA80GE |
HM1F52FDP373H6LF | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, LEAD FREE | Amphenol FCi | ESQT-110-03-G-5-375 vs HM1F52FDP373H6LF |
ESQT-110-02-G-5-375 | Board Connector, 50 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-110-03-G-5-375 vs ESQT-110-02-G-5-375 |
HM2R03PACA80Z1LF | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | ESQT-110-03-G-5-375 vs HM2R03PACA80Z1LF |
636208-8 | 50 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR | TE's AMP | ESQT-110-03-G-5-375 vs 636208-8 |
HM1F52FDP373H6P | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal | Amphenol FCi | ESQT-110-03-G-5-375 vs HM1F52FDP373H6P |
HM2R03PACA80GLLF | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-110-03-G-5-375 vs HM2R03PACA80GLLF |
HM2R03PACA80E9 | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-110-03-G-5-375 vs HM2R03PACA80E9 |
HM2R03PACA80N9LF | Board Connector, 50 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | ESQT-110-03-G-5-375 vs HM2R03PACA80N9LF |