Part Details for ESQT-115-02-M-Q-368 by Samtec Inc
Overview of ESQT-115-02-M-Q-368 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-115-02-M-Q-368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P1494
|
Newark | Flexyz Flexible-Height Socket Strip, 2.00Mm Pitch |Samtec ESQT-115-02-M-Q-368 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8700 / $19.3400 | Buy Now |
DISTI #
ESQT-115-02-M-Q-368-ND
|
DigiKey | CONN SOCKET 60POS 0.079 GOLD PCB Min Qty: 18 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.6217 | Buy Now |
DISTI #
ESQT-115-02-M-Q-36
|
Avnet Americas | Conn Elevated Socket SKT 60 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-115-02-M-Q-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.6500 / $16.2400 | Buy Now |
DISTI #
200-ESQT11502MQ368
|
Mouser Electronics | Headers & Wire Housings FleXYZ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant | 0 |
|
$4.3500 / $16.2400 | Order Now |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.3500 / $16.2400 | Buy Now |
DISTI #
ESQT-115-02-M-Q-36
|
Avnet Americas | Conn Elevated Socket SKT 60 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESQT-115-02-M-Q-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$10.6500 / $16.2400 | Buy Now |
DISTI #
3676792
|
Farnell | CONNECTOR, RCPT, 60POS, 4ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$13.9901 | Buy Now |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$4.3500 / $16.2400 | Buy Now |
DISTI #
5cd8e393cd7c1c4c3832b6c5
|
Samtec | FleXYZ™ Flexible-Height Socket Strip, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$4.3500 / $16.2400 | Buy Now |
Part Details for ESQT-115-02-M-Q-368
ESQT-115-02-M-Q-368 CAD Models
ESQT-115-02-M-Q-368 Part Data Attributes:
|
ESQT-115-02-M-Q-368
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-115-02-M-Q-368
Samtec Inc
Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.5 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-115-02-M-Q-368
This table gives cross-reference parts and alternative options found for ESQT-115-02-M-Q-368. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-115-02-M-Q-368, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-115-02-G-Q-710 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-115-02-M-Q-368 vs ESQT-115-02-G-Q-710 |
HDC-S060-41P1-TR | 60 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, PRESS FIT, SOCKET | 3M Electronics | ESQT-115-02-M-Q-368 vs HDC-S060-41P1-TR |
5004-160F | Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-115-02-M-Q-368 vs 5004-160F |
HM1C03D00010N9 | Board Connector, 60 Contact(s), 4 Row(s), Female, IDC Terminal | Amphenol FCi | ESQT-115-02-M-Q-368 vs HM1C03D00010N9 |
HDC-S060-41S1-HM | Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | ESQT-115-02-M-Q-368 vs HDC-S060-41S1-HM |
HDC-S060-41S2-TG30 | 60 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | ESQT-115-02-M-Q-368 vs HDC-S060-41S2-TG30 |
ESQT-115-02-L-Q-750 | Board Connector, 60 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-115-02-M-Q-368 vs ESQT-115-02-L-Q-750 |
50201-715EA | Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | ESQT-115-02-M-Q-368 vs 50201-715EA |
50201-715EA | Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-115-02-M-Q-368 vs 50201-715EA |
50736-1015E | Board Connector, 60 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | ESQT-115-02-M-Q-368 vs 50736-1015E |