Part Details for ESQT-120-02-M-6-800 by Samtec Inc
Overview of ESQT-120-02-M-6-800 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESQT-120-02-M-6-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-120-02-M-6-800-ND
|
DigiKey | CONN SOCKET 120P 0.079 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESQT-120-02-M-6-80
|
Avnet Americas | Conn Elevated Socket SKT 120 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-120-02-M-6-80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$17.5700 / $34.6200 | Buy Now |
DISTI #
000000000002206514
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$17.5700 / $34.6200 | Buy Now |
Part Details for ESQT-120-02-M-6-800
ESQT-120-02-M-6-800 CAD Models
ESQT-120-02-M-6-800 Part Data Attributes
|
ESQT-120-02-M-6-800
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-120-02-M-6-800
Samtec Inc
Board Connector, 120 Contact(s), 6 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.472 inch | |
Body Depth | 0.8 inch | |
Body Length | 1.587 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-120-02-M-6-800
This table gives cross-reference parts and alternative options found for ESQT-120-02-M-6-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-120-02-M-6-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P07PCJ275Z1 | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | ESQT-120-02-M-6-800 vs HM2P07PCJ275Z1 |
HM2P07PNH240GC | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | ESQT-120-02-M-6-800 vs HM2P07PNH240GC |
HM2P89PN8114GF | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | ESQT-120-02-M-6-800 vs HM2P89PN8114GF |
HM2R70PA5108E9 | Board Connector, 110 Contact(s), 5 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | ESQT-120-02-M-6-800 vs HM2R70PA5108E9 |
HM2P07PKE2K5GL | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | ESQT-120-02-M-6-800 vs HM2P07PKE2K5GL |
HM2P40PK5110GC | Board Connector, 110 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | ESQT-120-02-M-6-800 vs HM2P40PK5110GC |
HM2P89PKA1M8GC | Board Connector, 110 Contact(s), 10 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | ESQT-120-02-M-6-800 vs HM2P89PKA1M8GC |
HM2P07PNK2H5GLLF | Board Connector, 110 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-120-02-M-6-800 vs HM2P07PNK2H5GLLF |
HM2PN1PDP2F5N9 | Board Connector, 132 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | ESQT-120-02-M-6-800 vs HM2PN1PDP2F5N9 |
HM2P07PNK2H5GCLF | Board Connector, 110 Contact(s), 6 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | ESQT-120-02-M-6-800 vs HM2P07PNK2H5GCLF |