Part Details for ESQT-141-02-G-D-800 by Samtec Inc
Overview of ESQT-141-02-G-D-800 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for ESQT-141-02-G-D-800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESQT-141-02-G-D-80
|
Avnet Americas | Conn Elevated Socket SKT 82 POS 2mm Solder ST Thru-Hole - Bulk (Alt: ESQT-141-02-G-D-80) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$12.8300 / $30.5800 | Buy Now |
DISTI #
000000000003179840
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm FleXYZ™ Flexible Elevated Socket Strip RoHS: Compliant | 0 |
|
$12.8300 / $30.5800 | Buy Now |
Part Details for ESQT-141-02-G-D-800
ESQT-141-02-G-D-800 CAD Models
ESQT-141-02-G-D-800 Part Data Attributes
|
ESQT-141-02-G-D-800
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESQT-141-02-G-D-800
Samtec Inc
Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.158 inch | |
Body Depth | 0.8 inch | |
Body Length | 3.24 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 82 | |
UL Flammability Code | 94V-0 |
Alternate Parts for ESQT-141-02-G-D-800
This table gives cross-reference parts and alternative options found for ESQT-141-02-G-D-800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESQT-141-02-G-D-800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-141-03-F-D-309 | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-141-02-G-D-800 vs ESQT-141-03-F-D-309 |
SFMC-141-L3-FM-D | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-141-02-G-D-800 vs SFMC-141-L3-FM-D |
HLE-141-02-L-DV | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | ESQT-141-02-G-D-800 vs HLE-141-02-L-DV |
CLH-141-F-D-BE | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ESQT-141-02-G-D-800 vs CLH-141-F-D-BE |
ESQT-141-02-LM-D-309 | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-141-02-G-D-800 vs ESQT-141-02-LM-D-309 |
CLH-141-F-D-BE-P | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | ESQT-141-02-G-D-800 vs CLH-141-F-D-BE-P |
SFMC-141-L1-SM-D | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | ESQT-141-02-G-D-800 vs SFMC-141-L1-SM-D |
ESQT-141-02-H-D-309 | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-141-02-G-D-800 vs ESQT-141-02-H-D-309 |
ESQT-141-02-L-D-309 | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-141-02-G-D-800 vs ESQT-141-02-L-D-309 |
ESQT-141-03-L-D-309 | Board Connector, 82 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | ESQT-141-02-G-D-800 vs ESQT-141-03-L-D-309 |