Part Details for ESR03EZPJ113 by ROHM Semiconductor
Overview of ESR03EZPJ113 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESR03EZPJ113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHM11KDCT-ND
|
DigiKey | RES 11K OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9747 In Stock |
|
$0.0112 / $0.1000 | Buy Now |
DISTI #
ESR03EZPJ113
|
Avnet Americas | RES ANTI-SURGE 0603 11K OHM 1/4W 5% SMD - Tape and Reel (Alt: ESR03EZPJ113) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
755-ESR03EZPJ113
|
Mouser Electronics | Thick Film Resistors - SMD 0603 11Kohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 8583 |
|
$0.0110 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0093 | Buy Now |
DISTI #
69687233
|
Verical | Res Thick Film 0603 11K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3847 Package Multiple: 1 Date Code: 2301 | Americas - 5000 |
|
$0.0179 / $0.0184 | Buy Now |
DISTI #
68790281
|
Verical | Res Thick Film 0603 11K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1985 Package Multiple: 1 Date Code: 2233 | Americas - 5000 |
|
$0.0095 / $0.0097 | Buy Now |
|
Quest Components | 4080 |
|
$0.0810 / $0.2700 | Buy Now | |
DISTI #
C1S625902008516
|
Chip1Stop | Anti-surge Chip Resistors RoHS: Compliant pbFree: Yes Container: Cut Tape | 5000 |
|
$0.0096 / $0.0259 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 5000 |
|
$0.0070 / $0.0470 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 100 |
|
$0.0270 / $0.0800 | Buy Now |
Part Details for ESR03EZPJ113
ESR03EZPJ113 CAD Models
ESR03EZPJ113 Part Data Attributes
|
ESR03EZPJ113
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPJ113
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for ESR03EZPJ113
This table gives cross-reference parts and alternative options found for ESR03EZPJ113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPJ113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16-113JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ113 vs RMCH16-113JB |
RMCH16-113JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 11000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ113 vs RMCH16-113JTP |