-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AC6946
|
Newark | Res, Aec-Q200, Thick Film, 120R, 5%, 0603 Rohs Compliant: Yes |Rohm ESR03EZPJ121 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4582 |
|
$0.0230 / $0.0680 | Buy Now |
DISTI #
79AH2377
|
Newark | Anti Surge Chip Resistor, 0603 Case Size, 5% Rohs Compliant: Yes |Rohm ESR03EZPJ121 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 | Buy Now |
DISTI #
RHM120DCT-ND
|
DigiKey | RES 120 OHM 5% 1/4W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80276 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
ESR03EZPJ121
|
Avnet Americas | Res Anti-Surge Thick Film 0603 120 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R - Tape and Reel (Alt: ESR03EZPJ121) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0090 / $0.0102 | Buy Now |
DISTI #
59AC6946
|
Avnet Americas | Res Anti-Surge Thick Film 0603 120 Ohm 5% 1/4W ±200ppm/°C Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 59AC6946) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 22 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0330 / $0.0680 | Buy Now |
DISTI #
755-ESR03EZPJ121
|
Mouser Electronics | Thick Film Resistors - SMD 0603 120ohm 5% Anti Surge AEC-Q200 RoHS: Compliant | 8326 |
|
$0.0120 / $0.1300 | Buy Now |
|
Future Electronics | ESR Series 0603 120 Ω ±5% 0.25 W ±200 ppm/°C SMT Anti-surge Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 325000Reel |
|
$0.0090 / $0.0106 | Buy Now |
DISTI #
68379527
|
Verical | Res Thick Film 0603 120 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 944 Package Multiple: 1 Date Code: 2147 | Americas - 12628 |
|
$0.0198 / $0.0268 | Buy Now |
DISTI #
62339383
|
Verical | Res Thick Film 0603 120 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R Min Qty: 1429 Package Multiple: 1 Date Code: 2201 | Americas - 4965 |
|
$0.0496 / $0.0512 | Buy Now |
|
Quest Components | 3972 |
|
$0.0360 / $0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESR03EZPJ121
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR03EZPJ121
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 22 Weeks, 4 Days | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | LASER TRIMMABLE, STANDARD: TS 16949 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for ESR03EZPJ121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR03EZPJ121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCH16-121JTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ121 vs RMCH16-121JTP |
RMCH16-121JB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | ESR03EZPJ121 vs RMCH16-121JB |
PCR16-121JB | Fixed Resistor, 0.33W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | ESR03EZPJ121 vs PCR16-121JB |
PCR16-121JV | Fixed Resistor, 0.33W, 120ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | ESR03EZPJ121 vs PCR16-121JV |