Part Details for ESR18EZPF5R23 by ROHM Semiconductor
Overview of ESR18EZPF5R23 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESR18EZPF5R23
ESR18EZPF5R23 CAD Models
ESR18EZPF5R23 Part Data Attributes:
|
ESR18EZPF5R23
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESR18EZPF5R23
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 5.23ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | AEC-Q200 | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | ESR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for ESR18EZPF5R23
This table gives cross-reference parts and alternative options found for ESR18EZPF5R23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESR18EZPF5R23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW12065R23F100RT6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | ESR18EZPF5R23 vs CRCW12065R23F100RT6 |
FCF06FT-5R23NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF5R23 vs FCF06FT-5R23NW |
FCF06FW-5R23N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF5R23 vs FCF06FW-5R23N |
CRCW12065R23FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | ESR18EZPF5R23 vs CRCW12065R23FKEAC |
FCF06FT-5R23N | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF5R23 vs FCF06FT-5R23N |
FCF06FV-5R23NW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.23ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | ESR18EZPF5R23 vs FCF06FV-5R23NW |