ESVOA-OL8904
Description: Variable Attenuator, 1570nm Min, 1610nm Max, 30dB Min, SC/APC Connector, Panel Mount,

Overview of ESVOA-OL8904 by Lumentum Operations LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for ESVOA-OL8904 by Lumentum Operations LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESVOA-OL8904 by Lumentum Operations LLC

ESVOA-OL8904
Lumentum Operations LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LUMENTUM OPERATIONS LLC
Reach Compliance Code
compliant
Attenuation-Min
30 dB
Body Height
23.5 mm
Body Length or Diameter
5.56 mm
Connection Type
SC/APC CONNECTOR
Fiber Optic Device Type
VARIABLE ATTENUATOR
Fiber Type
9/125/900, SMF
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
-5 °C
Operating Wavelength-Max
1610 nm
Operating Wavelength-Min
1570 nm
Operating Wavelength-Nom
1590 nm
Surface Mount
NO
Variation Control Mechanism
VOLTAGE
Want to compare parts?
  1. ESVOA-OL8904
    Lumentum Operations LLC
    Variable Attenuator, 1570nm Min, 1610nm Max, 30dB Min, SC/APC Connector, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESVOA-OL8904 by Lumentum Operations LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESVOA-OL8904 by Lumentum Operations LLC

Select Manufacturer
Which Manufacturer of ESVOA-OL8904 would you like to use for your alert(s)?
  • Please alert me when ESVOA-OL8904 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESVOA-OL8904 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESVOA-OL8904 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESVOA-OL8904 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESVOA-OL8904.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESVOA-OL8904 by Lumentum Operations LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: