Part Details for ESVOA-OL8904 by Viavi Solutions Inc
Overview of ESVOA-OL8904 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for ESVOA-OL8904
ESVOA-OL8904 CAD Models
ESVOA-OL8904 Part Data Attributes
|
ESVOA-OL8904
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ESVOA-OL8904
Viavi Solutions Inc
Variable Attenuator, 1570nm Min, 1610nm Max, 30dB Min, SC/APC Connector, Panel Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Attenuation-Min | 30 dB | |
Body Height | 23.5 mm | |
Body Length or Diameter | 5.56 mm | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | VARIABLE ATTENUATOR | |
Fiber Type | 9/125/900, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1610 nm | |
Operating Wavelength-Min | 1570 nm | |
Operating Wavelength-Nom | 1590 nm | |
Surface Mount | NO | |
Variation Control Mechanism | VOLTAGE |