Part Details for ESW-120-12-S-D-39 by Samtec Inc
Overview of ESW-120-12-S-D-39 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESW-120-12-S-D-39
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98P9355
|
Newark | Connector, Receptacle, 40 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Esw Seriesrohs Compliant: Yes |Samtec ESW-120-12-S-D-39 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68 |
|
$5.4000 / $9.7300 | Buy Now |
DISTI #
612-ESW-120-12-S-D-39-ND
|
DigiKey | CONN SOCKET 40POS 0.1 GOLD PCB Min Qty: 11 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$10.1627 | Buy Now |
DISTI #
ESW-120-12-S-D-39
|
Avnet Americas | Conn Elevated Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ESW-120-12-S-D-39) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 68 Factory Stock |
|
$5.2900 / $8.1900 | Buy Now |
DISTI #
200-ESW12012SD39
|
Mouser Electronics | PC / 104 Connectors .100" Elevated Socket Strip RoHS: Compliant | 0 |
|
$2.6000 / $8.1900 | Order Now |
|
Onlinecomponents.com | .100" Elevated Socket Strip | 0 |
|
$3.9100 / $8.4800 | Buy Now |
|
Powell Electronics | .100" Elevated Socket Strip Min Qty: 1 | 45 |
|
$8.1900 / $529.0000 | Buy Now |
|
Master Electronics | .100" Elevated Socket Strip | 0 |
|
$3.9100 / $8.4800 | Buy Now |
DISTI #
5cd8e418cd7c1c4c383351e1
|
Samtec | .100" Elevated Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 68 |
|
$2.6000 / $8.1900 | Buy Now |
Part Details for ESW-120-12-S-D-39
ESW-120-12-S-D-39 CAD Models
ESW-120-12-S-D-39 Part Data Attributes:
|
ESW-120-12-S-D-39
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ESW-120-12-S-D-39
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC |