-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC8154
|
Newark | 10.0Uf 16.0V Rohs Compliant: Yes |Kemet ESW106M016AC3FA Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0410 | Buy Now |
DISTI #
399-ESW106M016AC3FACT-ND
|
DigiKey | CAP ALUM 10UF 20% 16V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0438 / $0.2300 | Buy Now |
DISTI #
80-ESW106M016AC3FA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 16V 10uF 105C 3k Hour Radial RoHS: Compliant | 19231 |
|
$0.0340 / $0.2300 | Buy Now |
DISTI #
ESW106M016AC3FA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 16V 10uF 105C 3k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
$0.0460 | Buy Now |
DISTI #
4071351
|
Farnell | ELEC CAP, 10UF, 16V, RADIAL LEADED RoHS: Compliant Min Qty: 20000 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$0.0530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESW106M016AC3FA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW106M016AC3FA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 2.5 mm |
This table gives cross-reference parts and alternative options found for ESW106M016AC3FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW106M016AC3FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW106M016AC3LA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW106M016AC3FA vs ESW106M016AC3LA |
SB016M0010B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESW106M016AC3FA vs SB016M0010B2F-0511 |
MK1C106M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | ESW106M016AC3FA vs MK1C106M05011CS |
MK1C106M05011FS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ESW106M016AC3FA vs MK1C106M05011FS |
UKL1C100MDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ESW106M016AC3FA vs UKL1C100MDAANA |
ML1C106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | ESW106M016AC3FA vs ML1C106M05011FS |