ESW128M6R3AH2DA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, RADIAL LEADED, ROHS COMPLIANT

Overview of ESW128M6R3AH2DA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESW128M6R3AH2DA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESW128M6R3AH2DA by KEMET Corporation

ESW128M6R3AH2DA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
16 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1050 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. ESW128M6R3AH2DA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for ESW128M6R3AH2DA

This table gives cross-reference parts and alternative options found for ESW128M6R3AH2DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW128M6R3AH2DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EKY-6R3EC5122MJ16S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con ESW128M6R3AH2DA vs EKY-6R3EC5122MJ16S
6.3YXG1200MSG10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Rubycon Corporation ESW128M6R3AH2DA vs 6.3YXG1200MSG10X16
RJF-6V122MH4#-GA0 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, ELNA America Inc ESW128M6R3AH2DA vs RJF-6V122MH4#-GA0
6.3ZL1200M10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF Rubycon Corporation ESW128M6R3AH2DA vs 6.3ZL1200M10X16
NRE-HL122M6.3V10X16F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp ESW128M6R3AH2DA vs NRE-HL122M6.3V10X16F1F
NRE-HL122M6.3V10X16TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, NIC Components Corp ESW128M6R3AH2DA vs NRE-HL122M6.3V10X16TBSTNF
ESW128M6R3AH8KA Aluminum Electrolytic Capacitor, KEMET Corporation ESW128M6R3AH2DA vs ESW128M6R3AH8KA
KSJ128M6R3T1A5H16K Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Teapo Electronic Corporation ESW128M6R3AH2DA vs KSJ128M6R3T1A5H16K
UHE0J122MPD6CV Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF, Nichicon Corporation ESW128M6R3AH2DA vs UHE0J122MPD6CV
6.3ZL1200MT810X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1200uF Rubycon Corporation ESW128M6R3AH2DA vs 6.3ZL1200MT810X16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESW128M6R3AH2DA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESW128M6R3AH2DA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESW128M6R3AH2DA would you like to use for your alert(s)?
  • Please alert me when ESW128M6R3AH2DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESW128M6R3AH2DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESW128M6R3AH2DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESW128M6R3AH2DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESW128M6R3AH2DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESW128M6R3AH2DA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: