-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ6445
|
Newark | Cap, 22Uf, 10V, Alu Elec, Radial, Capacitance:22Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:3000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kemet ESW226M010AC3AA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19606 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
399-ESW226M010AC3AA-ND
|
DigiKey | CAP ALUM 22UF 20% 10V RADIAL Min Qty: 1 Lead time: 26 Weeks Container: Box |
8637 In Stock |
|
$0.0430 / $0.2500 | Buy Now |
DISTI #
80-ESW226M010AC3AA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10V 22uF 105C 3k Hour Radial RoHS: Compliant | 4844 |
|
$0.0360 / $0.2500 | Buy Now |
DISTI #
ESW226M010AC3AA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 10V 22uF 105C 3k Hour Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESW226M010AC3AA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW226M010AC3AA
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.003 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 75.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ESW226M010AC3AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW226M010AC3AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW226M010AC3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW226M010AC3AA vs ESW226M010AC3DA |
SN010M0022B2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ESW226M010AC3AA vs SN010M0022B2F-0511 |
ESW226M010AC3EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW226M010AC3AA vs ESW226M010AC3EA |
SN010M0022A2F-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | ESW226M010AC3AA vs SN010M0022A2F-0511 |
MK1A226M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | ESW226M010AC3AA vs MK1A226M05011TS |
SK010M0022A5F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | ESW226M010AC3AA vs SK010M0022A5F-0511 |
ML1A226M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | ESW226M010AC3AA vs ML1A226M05011CS |
ESW226M010AC3FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW226M010AC3AA vs ESW226M010AC3FA |
SB010M0022B2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, CAN, RADIAL LEADED | YAGEO Corporation | ESW226M010AC3AA vs SB010M0022B2F-0511 |
ESW226M010AC3JA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | ESW226M010AC3AA vs ESW226M010AC3JA |