Part Details for ESW475M025AC3JA by KEMET Corporation
Overview of ESW475M025AC3JA by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESW475M025AC3JA
ESW475M025AC3JA CAD Models
ESW475M025AC3JA Part Data Attributes
|
ESW475M025AC3JA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
ESW475M025AC3JA
KEMET Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 180 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for ESW475M025AC3JA
This table gives cross-reference parts and alternative options found for ESW475M025AC3JA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW475M025AC3JA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24R7LDM0511RTN011J | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESW475M025AC3JA vs 24R7LDM0511RTN011J |
SE025M4R70A2F-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | YAGEO Corporation | ESW475M025AC3JA vs SE025M4R70A2F-0511 |
14R7LDM0511RTN211J | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESW475M025AC3JA vs 14R7LDM0511RTN211J |
SB025M4R70D2F-0511 | RF Transformer | YAGEO Corporation | ESW475M025AC3JA vs SB025M4R70D2F-0511 |
84R7LDM0511LW05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ESW475M025AC3JA vs 84R7LDM0511LW05F |
24R7LDM0511LLN011B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ESW475M025AC3JA vs 24R7LDM0511LLN011B |
24R7LDM0511RTN011D | CAP,AL2O3,4.7UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ESW475M025AC3JA vs 24R7LDM0511RTN011D |
B41044A5475M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | TDK Corporation | ESW475M025AC3JA vs B41044A5475M008 |
UTW4R7M25TR265X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | ESW475M025AC3JA vs UTW4R7M25TR265X11 |
14R7LDM0511LLN711F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | ESW475M025AC3JA vs 14R7LDM0511LLN711F |