ESW478M6R3AL8EA
KEMET Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED

Overview of ESW478M6R3AL8EA by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ESW478M6R3AL8EA by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ESW478M6R3AL8EA by KEMET Corporation

ESW478M6R3AL8EA
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
13 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
0.2961 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
2252.5 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. ESW478M6R3AL8EA
    KEMET Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ESW478M6R3AL8EA

This table gives cross-reference parts and alternative options found for ESW478M6R3AL8EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESW478M6R3AL8EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESY478M6R3AL8AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESW478M6R3AL8EA vs ESY478M6R3AL8AA
SY006M4700L5F11330 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, YAGEO Corporation ESW478M6R3AL8EA vs SY006M4700L5F11330
SJ006M4700L5F11330 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, YAGEO Corporation ESW478M6R3AL8EA vs SJ006M4700L5F11330
ESY478M6R3AL8KA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESW478M6R3AL8EA vs ESY478M6R3AL8KA
ST006M4700D5F-1330 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF YAGEO Corporation ESW478M6R3AL8EA vs ST006M4700D5F-1330
ESC478M6R3AL8AAPLP Aluminum Electrolytic Capacitor, Polarized, 6.3V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED KEMET Corporation ESW478M6R3AL8EA vs ESC478M6R3AL8AAPLP
SL006M4700B5S-1230 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF YAGEO Corporation ESW478M6R3AL8EA vs SL006M4700B5S-1230
SJ006M4700L5FW1330 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 4700uF, YAGEO Corporation ESW478M6R3AL8EA vs SJ006M4700L5FW1330
ESC478M6R3AL8AA Aluminum Electrolytic Capacitor, KEMET Corporation ESW478M6R3AL8EA vs ESC478M6R3AL8AA
ST006M4700L5F31330 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 4700uF YAGEO Corporation ESW478M6R3AL8EA vs ST006M4700L5F31330

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESW478M6R3AL8EA by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESW478M6R3AL8EA by KEMET Corporation

Select Manufacturer
Which Manufacturer of ESW478M6R3AL8EA would you like to use for your alert(s)?
  • Please alert me when ESW478M6R3AL8EA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESW478M6R3AL8EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESW478M6R3AL8EA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESW478M6R3AL8EA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESW478M6R3AL8EA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESW478M6R3AL8EA by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: