Part Details for ETMM-102-02-S-D-TH-LC by Samtec Inc
Overview of ETMM-102-02-S-D-TH-LC by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETMM-102-02-S-D-TH-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ETMM-102-02-S-D-TH
|
Avnet Americas | Conn Shrouded HDR 4 POS 2mm Solder ST Through Hole Tube - Bulk (Alt: ETMM-102-02-S-D-TH) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief | 0 |
|
$1.7900 / $2.4300 | Buy Now |
DISTI #
000000000005456733
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip For TCSD With Strain Relief | 0 |
|
$1.7900 / $2.4300 | Buy Now |
Part Details for ETMM-102-02-S-D-TH-LC
ETMM-102-02-S-D-TH-LC CAD Models
ETMM-102-02-S-D-TH-LC Part Data Attributes:
|
ETMM-102-02-S-D-TH-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ETMM-102-02-S-D-TH-LC
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for ETMM-102-02-S-D-TH-LC
This table gives cross-reference parts and alternative options found for ETMM-102-02-S-D-TH-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ETMM-102-02-S-D-TH-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETMM-106-02-L-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-102-02-S-D-TH-LC vs ETMM-106-02-L-D-TH-LC |
ETMM-108-02-S-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ETMM-102-02-S-D-TH-LC vs ETMM-108-02-S-D-TH-LC |
EHT-110-01-F-D-01 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator | Samtec Inc | ETMM-102-02-S-D-TH-LC vs EHT-110-01-F-D-01 |
ETMM-105-02-S-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ETMM-102-02-S-D-TH-LC vs ETMM-105-02-S-D-TH-LC |
ETMM-107-02-L-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-102-02-S-D-TH-LC vs ETMM-107-02-L-D-TH-LC |
STMM-110-01-TM-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ETMM-102-02-S-D-TH-LC vs STMM-110-01-TM-D |
ETMM-109-02-S-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ETMM-102-02-S-D-TH-LC vs ETMM-109-02-S-D-TH-LC |
EHT-110-01-L-D-01 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, | Samtec Inc | ETMM-102-02-S-D-TH-LC vs EHT-110-01-L-D-01 |
STMM-110-01-SM-D | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Samtec Inc | ETMM-102-02-S-D-TH-LC vs STMM-110-01-SM-D |
ETMM-109-02-F-D-TH-LC | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | ETMM-102-02-S-D-TH-LC vs ETMM-109-02-F-D-TH-LC |