Part Details for ETR2-11 by Eaton Corporation
Overview of ETR2-11 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ETR2-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y2806
|
Newark | Time Delay Relay, Spdt, 100H, 240Vac, Contact Voltage Vdc:-, Time Min:0.05S, Time Max:100H, Product Range:Etr2 Series, Contact Configuration:Spdt, Contact Current:3A, Relay Mounting:Din Rail, Contact Voltage Vac:230Vac, Relay Rohs Compliant: Na |Eaton Moeller ETR2-11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$311.9800 | Buy Now |
DISTI #
2532801
|
Farnell | TIME DELAY RELAY, SPDT, 100H, 240VAC RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 1 |
|
$162.1901 | Buy Now |
Part Details for ETR2-11
ETR2-11 CAD Models
ETR2-11 Part Data Attributes:
|
ETR2-11
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
ETR2-11
Eaton Corporation
On-Delay Relay, 1 Form C, SPDT, Momentary, 3A (Contact), 48VDC (Contact), 0.05s Adj Min, 360000s Adj Max, Random, AC/DC Output, DIN Rail/Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Adjustable Time Delay-Max | 360000 s | |
Adjustable Time Delay-Min | 0.05 s | |
Body Breadth | 17.5 mm | |
Body Height | 63 mm | |
Body Length or Diameter | 70 mm | |
Contact (AC) Max Rating R Load | 4A@240VAC | |
Contact Current(AC)-Max | 4 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@48VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Input Switching Control Type | Random | |
Mounting Feature | DIN RAIL/PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 70mm X 17.5mm X 63mm | |
Reference Standard | CE; CSA; EN; IEC; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | ON-DELAY RELAY | |
Sealing | CORROSION PROOF; IP20 | |
Surface Mount | NO | |
Termination Type | SCREW AND SNAP-ON |