Part Details for EV1HMC8205BF10 by Analog Devices Inc
Overview of EV1HMC8205BF10 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EV1HMC8205BF10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1486
|
Newark | Evaluation Board, Power Amplifier, Silicon Manufacturer:Analog Devices, Silicon Core Number:Hmc8205Bf10, Kit Application Type:Rf/If, Application Sub Type:Power Amplifier, Kit Contents:Evaluation Board Hmc8205Bf10, Product Range:- Rohs Compliant: No |Analog Devices EV1HMC8205BF10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$3,623.0400 | Buy Now |
DISTI #
505-EV1HMC8205BF10-ND
|
DigiKey | EVAL BOARD ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$3,626.4500 | Buy Now |
DISTI #
584-EV1HMC8205BF10
|
Mouser Electronics | RF Development Tools 0.3 or 0.4 GHz to 6 GHz, 35 W, GaN Power Amplifier RoHS: Compliant | 4 |
|
$3,521.4600 | Buy Now |
|
Analog Devices Inc | Eval Board Assembly Min Qty: 1 Package Multiple: 1 | 39 |
|
$3,626.4500 | Buy Now |
|
Ameya Holding Limited | 37 |
|
RFQ | ||
DISTI #
EV1HMC8205BF10
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Not Compliant Min Qty: 1 | 3 |
|
$3,481.3900 | Buy Now |
DISTI #
4034280
|
element14 Asia-Pacific | EVALUATION BOARD, POWER AMPLIFIER RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$3,900.0820 | Buy Now |
DISTI #
4034280
|
Farnell | EVALUATION BOARD, POWER AMPLIFIER RoHS: Not Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$3,723.1816 | Buy Now |
Part Details for EV1HMC8205BF10
EV1HMC8205BF10 CAD Models
EV1HMC8205BF10 Part Data Attributes
|
EV1HMC8205BF10
Analog Devices Inc
Buy Now
|
Compare Parts:
EV1HMC8205BF10
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |