-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6748
|
Newark | Tactile Sw, Spst-No, 0.05A, 12V, Smd, Product Range:Evqp7 Series, Actuator Orientation:Side Actuated, Switch Mounting:Smd, Actuator Style:Rectangular Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L Xrohs Compliant: Yes |Panasonic EVQP7J01P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2120 |
|
$0.1050 / $0.2490 | Buy Now |
DISTI #
EVQ-P7J01P
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 100000Cycle 1.6N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P7J01P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1189 / $0.1346 | Buy Now |
|
Bristol Electronics | 54 |
|
RFQ | ||
DISTI #
EVQ-P7J01P
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 100000Cycle 1.6N SMD Embossed T/R - Tape and Reel (Alt: EVQ-P7J01P) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1189 / $0.1346 | Buy Now |
DISTI #
EVQP7J01P
|
TME | Microswitch TACT, SPST, Pos: 2, 0.05A/12VDC, SMT, 1.6N, 1.35mm Min Qty: 5 | 931 |
|
$0.1770 / $0.2840 | Buy Now |
|
LCSC | 50mA 3.5mm 100M 100000 Times 1.6N 12V 3.55mm 1.35mm Rectangle button Surface MountRight Angle SPST SMD3.5x3.6mm Tactile Switches ROHS | 9950 |
|
$0.0622 / $0.1399 | Buy Now |
|
New Advantage Corporation | Light Touch Switch RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.1929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EVQP7J01P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP7J01P
Panasonic Electronic Components
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Actuator Travel | 0.2 mm | |
Actuator Type | KEYPAD | |
Body Breadth | 2.9 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.5 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; BULK; TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER OVER NICKEL | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EVQP7J01P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP7J01P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP7J01K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP7J01P vs EVQP7J01K |