Part Details for EVQP7L01K by Panasonic Electronic Components
Overview of EVQP7L01K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EVQP7L01K
EVQP7L01K CAD Models
EVQP7L01K Part Data Attributes
|
EVQP7L01K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
EVQP7L01K
Panasonic Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 2.9 mm | |
Body Height | 1.35 mm | |
Body Length or Diameter | 3.5 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 1.6 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX; TAPE AND REEL | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
Alternate Parts for EVQP7L01K
This table gives cross-reference parts and alternative options found for EVQP7L01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQP7L01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQP7M01P | Keypad Switch, | Panasonic Electronic Components | EVQP7L01K vs EVQP7M01P |
EVQP7L01P | Keypad Switch, | Panasonic Electronic Components | EVQP7L01K vs EVQP7L01P |
EVQP7J01K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP7L01K vs EVQP7J01K |
EVQP7K01P | Keypad Switch, | Panasonic Electronic Components | EVQP7L01K vs EVQP7K01P |
EVQ9P701P | Keypad Switch | Panasonic Electronic Components | EVQP7L01K vs EVQ9P701P |
EVQP7K01K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.6N, Solder Terminal, Surface Mount-right Angle | Panasonic Electronic Components | EVQP7L01K vs EVQP7K01K |
EVQP7J01P | Keypad Switch | Panasonic Electronic Components | EVQP7L01K vs EVQP7J01P |