There are no models available for this part yet.
Overview of EVQPJU04K by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Energy and Power Systems
Price & Stock for EVQPJU04K by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.05A, 12VDC, 3N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 773 |
|
$1.2000 / $3.2000 | Buy Now | ||
Quest Components | KEYPAD SWITCH, 1 SWITCHES, SPST, MOMENTARY, 0.05A, 12VDC, 3N, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT (Also Known As: EVQ-PJU04K) | 773 |
|
$1.2000 / $3.2000 | Buy Now |
CAD Models for EVQPJU04K by Panasonic Electronic Components
Part Data Attributes for EVQPJU04K by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Body Breadth
|
3.5 mm
|
Body Height
|
4 mm
|
Body Length or Diameter
|
6 mm
|
Circuit Configuration
|
1X1
|
Contact Bounce Time-Max
|
10 ms
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
30000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
3 N
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Packing Method
|
BOX; TAPE AND REEL
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
GOLD/SILVER
|
Termination Type
|
SOLDER
|
Alternate Parts for EVQPJU04K
This table gives cross-reference parts and alternative options found for EVQPJU04K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EVQPJU04K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EVQPJX04M | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQPJU04K vs EVQPJX04M |
EVQPJS05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQPJU04K vs EVQPJS05K |
EVQPJS04K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 1.5N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQPJU04K vs EVQPJS04K |
EVQPJU05K | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 3N, Solder Terminal, Surface Mount-straight | Panasonic Electronic Components | EVQPJU04K vs EVQPJU05K |
Related Parts for EVQPJU04K
-
EVQ5PN04KKeypad Switches
-
SEAM-30-02.0-S-06-1-A-GP-K-TRHeaders and Edge Type Connectors
-
1206GC102K4Z1AFixed Capacitors
-
CRCW04025K62FKTDFixed Resistors
-
FR155Rectifier Diodes
-
LQM21FN100N00Fixed Inductors
-
1217041-1Terminals and Terminal Blocks
-
NUP2105LT1GTransient Suppressors
-
WP7113GDVisible LEDs