Part Details for EW-10-20-G-T-690 by Samtec Inc
Overview of EW-10-20-G-T-690 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-10-20-G-T-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-EW-10-20-G-T-690-ND
|
DigiKey | FLEXIBLE BOARD STACKING HEADER W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0000 | Buy Now |
DISTI #
EW-10-20-G-T-690
|
Avnet Americas | Connector Board Stacker Header 30 Position 17.53mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: EW-10-20-G-T-690) Min Qty: 1 Package Multiple: 1 Container: Bulk | 273 Factory Stock |
|
$3.4300 / $5.5100 | Buy Now |
DISTI #
200-EW-10-20-G-T-690
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.4600 / $5.5100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8100 / $5.5100 | Buy Now | |
DISTI #
EW-10-20-G-T-690
|
Avnet Americas | Connector Board Stacker Header 30 Position 17.53mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: EW-10-20-G-T-690) Min Qty: 1 Package Multiple: 1 Container: Bulk | 273 Factory Stock |
|
$3.4300 / $5.5100 | Buy Now |
|
Powell Electronics | Flexible Board Stacki Min Qty: 1 | 164 |
|
$3.4300 / $5.5100 | Buy Now |
DISTI #
000000000006160381
|
Sager | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100 Pitch Min Qty: 1 | 273 |
|
$3.1100 / $5.5100 | Buy Now |
|
Master Electronics | 0 |
|
$1.8100 / $5.5100 | Buy Now | |
DISTI #
5cd8e4e1cd7c1c4c383437c5
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 273 |
|
$1.8100 / $5.5100 | Buy Now |
Part Details for EW-10-20-G-T-690
EW-10-20-G-T-690 CAD Models
EW-10-20-G-T-690 Part Data Attributes:
|
EW-10-20-G-T-690
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-10-20-G-T-690
Samtec Inc
Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 0.69 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.33 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for EW-10-20-G-T-690
This table gives cross-reference parts and alternative options found for EW-10-20-G-T-690. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-10-20-G-T-690, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZW-10-12-G-T-415-230 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-10-20-G-T-690 vs ZW-10-12-G-T-415-230 |
DW-10-19-G-T-318 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-10-20-G-T-690 vs DW-10-19-G-T-318 |
DW-10-10-G-T-318 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-10-20-G-T-690 vs DW-10-10-G-T-318 |
ZW-10-08-G-T-300-215 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-10-20-G-T-690 vs ZW-10-08-G-T-300-215 |
DW-10-20-L-T-845 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-10-20-G-T-690 vs DW-10-20-L-T-845 |
DW-10-15-G-T-318 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-10-20-G-T-690 vs DW-10-15-G-T-318 |
DW-10-10-G-T-317 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-10-20-G-T-690 vs DW-10-10-G-T-317 |
DW-10-20-L-T-840 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-10-20-G-T-690 vs DW-10-20-L-T-840 |
DW-10-15-G-T-317 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-10-20-G-T-690 vs DW-10-15-G-T-317 |
DW-10-14-G-T-1210 | Board Stacking Connector, 30 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | EW-10-20-G-T-690 vs DW-10-14-G-T-1210 |