Datasheets
EW-30-20-S-D-600 by: Samtec Inc

Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for EW-30-20-S-D-600 by Samtec Inc

Overview of EW-30-20-S-D-600 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing

Price & Stock for EW-30-20-S-D-600

Part # Distributor Description Stock Price Buy
DISTI # EW-30-20-S-D-600-ND
DigiKey CONN HDR 60POS 0.1 STACK T/H Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # EW-30-20-S-D-600
Avnet Americas Conn Board Stacker HDR 60 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: EW-30-20-S-D-600) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant 0
  • 4 $11.4900
  • 25 $7.8000
  • 100 $7.4100
  • 500 $7.0500
  • 1,000 $6.6900
  • 4,167 $5.8100
  • 8,334 $5.4300
$5.4300 / $11.4900 Buy Now
DISTI # 000000000002510656
Sager Board to Board & Mezzanine Connectors 0
Buy Now
Master Electronics .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant 0
  • 4 $11.4900
  • 25 $7.8000
  • 100 $7.4100
  • 500 $7.0500
  • 1,000 $6.6900
  • 4,167 $5.8100
  • 8,334 $5.4300
$5.4300 / $11.4900 Buy Now

Part Details for EW-30-20-S-D-600

EW-30-20-S-D-600 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

EW-30-20-S-D-600 Part Data Attributes

EW-30-20-S-D-600 Samtec Inc
Buy Now Datasheet
Compare Parts:
EW-30-20-S-D-600 Samtec Inc Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.296 inch
Body Depth 0.6 inch
Body Length 3 inch
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 60
UL Flammability Code 94V-0

Alternate Parts for EW-30-20-S-D-600

This table gives cross-reference parts and alternative options found for EW-30-20-S-D-600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-30-20-S-D-600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54122-107-60-1550R Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EW-30-20-S-D-600 vs 54122-107-60-1550R
54122-819-60-1550R Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions EW-30-20-S-D-600 vs 54122-819-60-1550R
54122-413-60-1550R Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EW-30-20-S-D-600 vs 54122-413-60-1550R
54122-416-60-1550 Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EW-30-20-S-D-600 vs 54122-416-60-1550
54122-111-60-1600LF Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EW-30-20-S-D-600 vs 54122-111-60-1600LF
54122-412-60-1550 Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions EW-30-20-S-D-600 vs 54122-412-60-1550
54122-413-60-1600 Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EW-30-20-S-D-600 vs 54122-413-60-1600
54122-407-60-1550RLF Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EW-30-20-S-D-600 vs 54122-407-60-1550RLF
54122-420-60-1550 Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions EW-30-20-S-D-600 vs 54122-420-60-1550
54122-107-60-1550LF Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions EW-30-20-S-D-600 vs 54122-107-60-1550LF
Part Number Description Manufacturer Compare
54122-811-60-1600LF Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EW-30-20-S-D-600 vs 54122-811-60-1600LF
54122-818-60-1600 Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions EW-30-20-S-D-600 vs 54122-818-60-1600
54122-407-60-1550R Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions EW-30-20-S-D-600 vs 54122-407-60-1550R
54122-413-60-1550RLF Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EW-30-20-S-D-600 vs 54122-413-60-1550RLF
54122-813-60-1550R Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions EW-30-20-S-D-600 vs 54122-813-60-1550R
54122-807-60-1600R Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EW-30-20-S-D-600 vs 54122-807-60-1600R
54122-112-60-1600RLF Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EW-30-20-S-D-600 vs 54122-112-60-1600RLF
54122-416-60-1600RLF Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions EW-30-20-S-D-600 vs 54122-416-60-1600RLF
54122-108-60-1600RLF Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Black Insulator, Receptacle, Amphenol Communications Solutions EW-30-20-S-D-600 vs 54122-108-60-1600RLF
54122-419-60-1550LF Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle Amphenol FCi EW-30-20-S-D-600 vs 54122-419-60-1550LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EW-30-20-S-D-600 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EW-30-20-S-D-600 by Samtec Inc

  • Please alert me when EW-30-20-S-D-600 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following EW-30-20-S-D-600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EW-30-20-S-D-600 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following EW-30-20-S-D-600 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EW-30-20-S-D-600.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EW-30-20-S-D-600 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: