Part Details for EW-50-09-S-T-300 by Samtec Inc
Overview of EW-50-09-S-T-300 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EW-50-09-S-T-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0169
|
Newark | Header, 150 Contacts, 3 Rows, Through Hole, 2.54 Mm, Product Range:Ew Series, No. Of Contacts:150Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:3Rows Rohs Compliant: Yes |Samtec EW-50-09-S-T-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$15.1500 / $21.0600 | Buy Now |
DISTI #
612-EW-50-09-S-T-300-ND
|
DigiKey | CONN HDR 150POS 0.1 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7000 | Buy Now |
DISTI #
EW-50-09-S-T-300
|
Avnet Americas | Conn Board Stacker HDR 150 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: EW-50-09-S-T-300) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8500 / $21.4400 | Buy Now |
DISTI #
200-EW5009ST300
|
Mouser Electronics | Board to Board & Mezzanine Connectors Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.8300 / $21.4400 | Order Now |
|
Onlinecomponents.com | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$11.3500 / $25.1600 | Buy Now |
|
Powell Electronics | Flexible Board Stacking Header with Fixe Min Qty: 1 | 43 |
|
$21.4400 / $1,485.0000 | Buy Now |
|
Master Electronics | .100" Flex Stack, Flexible Board Stacker, .330" Tail RoHS: Compliant | 0 |
|
$11.3500 / $25.1600 | Buy Now |
DISTI #
5cd8e506cd7c1c4c383462c9
|
Samtec | Flexible Board Stacking Header with Fixed Tail Length, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 65 |
|
$7.8300 / $21.4400 | Buy Now |
Part Details for EW-50-09-S-T-300
EW-50-09-S-T-300 CAD Models
EW-50-09-S-T-300 Part Data Attributes:
|
EW-50-09-S-T-300
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
EW-50-09-S-T-300
Samtec Inc
Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.296 inch | |
Body Depth | 0.3 inch | |
Body Length | 5 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
Alternate Parts for EW-50-09-S-T-300
This table gives cross-reference parts and alternative options found for EW-50-09-S-T-300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EW-50-09-S-T-300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DW-50-19-T-T-1020 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-50-09-S-T-300 vs DW-50-19-T-T-1020 |
ZW-50-10-L-T-530-205 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-50-09-S-T-300 vs ZW-50-10-L-T-530-205 |
ZW-50-09-S-T-314-200 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-50-09-S-T-300 vs ZW-50-09-S-T-314-200 |
DW-50-11-G-T-665 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | EW-50-09-S-T-300 vs DW-50-11-G-T-665 |
ZW-50-08-L-T-200-100 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-50-09-S-T-300 vs ZW-50-08-L-T-200-100 |
EW-50-14-F-T-937 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-50-09-S-T-300 vs EW-50-14-F-T-937 |
ZW-50-20-S-T-250-100-LL | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-50-09-S-T-300 vs ZW-50-20-S-T-250-100-LL |
ZW-50-08-L-T-400-055 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-50-09-S-T-300 vs ZW-50-08-L-T-400-055 |
ZW-50-15-S-T-290-130 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-50-09-S-T-300 vs ZW-50-15-S-T-290-130 |
ZW-50-10-L-T-200-230 | Board Stacking Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | EW-50-09-S-T-300 vs ZW-50-10-L-T-200-230 |