There are no models available for this part yet.
Overview of EX-31A-PN by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for EX-31A-PN by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09AK2807
|
Newark | Through Beam Photoelectric Sensor |Panasonic Electronic Components EX-31A-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.5400 / $125.0900 | Buy Now | |
DISTI #
1110-2178-ND
|
DigiKey | SENSOR THROUGH-BEAM 500MM PNP Min Qty: 1 Lead time: 10 Weeks Container: Box |
43 In Stock |
|
$112.7280 / $124.0000 | Buy Now | |
DISTI #
658-EX-31A-PN
|
Mouser Electronics | Photoelectric Sensors M4 THRU L-ON PNP SCREW FITTING PHOTO SENSOR RoHS: Compliant | 8 |
|
$106.6400 / $124.0000 | Buy Now | |
DISTI #
70036565
|
RS | Sensor, M4 THRU L-ON PNP SCREW FITTING PHOTO SENSOR, Fitting Series | Panasonic Industrial Automation EX-31A-PN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$111.4600 / $125.2400 | Buy Now | |
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON PNP 0.5m RoHS: Compliant |
5 In Stock 13 Factory Stock |
|
$105.5100 / $122.8900 | Buy Now | ||
DISTI #
EX-31A-PN
|
TME | Sensor: photoelectric, Range: 0÷500mm, PNP, LIGHT-ON, 50mA, <0.5ms Min Qty: 1 | 2 |
|
$88.4200 / $102.0200 | Buy Now | |
Master Electronics | Photoelectric Sensor Thru-beam Light ON PNP 0.5m RoHS: Compliant |
5 In Stock 13 Factory Stock |
|
$105.5100 / $122.8900 | Buy Now | ||
Neutron USA | Sensor, M4 THRU L-ON PNP SCREW FITTING PHOTO SENSOR, Fitting Series | 0 |
|
$317.2800 | Buy Now |
CAD Models for EX-31A-PN by Panasonic Electronic Components
Part Data Attributes for EX-31A-PN by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, SHORT CIRCUIT PROTECTION
|
Body Breadth
|
7 mm
|
Body Height
|
14 mm
|
Housing
|
DIE-CAST ZINC NICKEL PLATED
|
Measurement Range-Max (mm)
|
500 mm
|
Measurement Range-Min (mm)
|
|
Operating Current-Max
|
10 mA
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
PNP
|
Package Shape/Style
|
RECTANGULAR
|
Response Time
|
500 µs
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,PHOTOELECTRIC
|
Supply Voltage-Max
|
26.4 V
|
Supply Voltage-Min
|
10.8 V
|
Termination Type
|
CABLE
|