There are no models available for this part yet.
Overview of EX-31A by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for EX-31A by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96H2575
|
Newark | Photoelectric Sensor, 500Mm, Npn Lo, Sensor Output Type:Npn, Sensing Range Max:500Mm, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Output Current:50Ma, Product Range:Ex-30 Series, Sensing Mode:Through-Beam Rohs Compliant: Yes |Panasonic EX-31A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1110-1868-ND
|
DigiKey | SENSOR THROUGH-BEAM 500MM NPN Min Qty: 1 Lead time: 10 Weeks Container: Box |
17 In Stock |
|
$112.7280 / $124.0000 | Buy Now | |
DISTI #
658-EX-31A
|
Mouser Electronics | Photoelectric Sensors M4 THRU L-ON NPN SCREW FITTING PHOTO SENSOR RoHS: Compliant | 5 |
|
$106.6400 / $124.0000 | Buy Now | |
DISTI #
70036163
|
RS | SENSOR, PHOTOELECTRIC, THREADED MINIATURE, M4X0.7 HOUSING, THRU-BEAM, LO,500MM | Panasonic Industrial Automation EX-31A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$115.2200 / $125.2400 | RFQ | |
Onlinecomponents.com | Photoelectric Sensor Thru-beam Light ON NPN 0.5m RoHS: Compliant |
9 In Stock 1 Factory Stock |
|
$105.6400 / $123.3800 | Buy Now | ||
DISTI #
EX-31A
|
TME | Sensor: photoelectric, Range: 0÷500mm, NPN, LIGHT-ON, 50mA, <0.5ms Min Qty: 1 | 2 |
|
$88.4200 / $102.0200 | Buy Now | |
Master Electronics | Photoelectric Sensor Thru-beam Light ON NPN 0.5m RoHS: Compliant |
9 In Stock 1 Factory Stock |
|
$105.6400 / $123.3800 | Buy Now |
CAD Models for EX-31A by Panasonic Electronic Components
Part Data Attributes for EX-31A by Panasonic Electronic Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
IP67, SHORT CIRCUIT PROTECTION
|
Body Breadth
|
7 mm
|
Body Height
|
14 mm
|
Housing
|
DIE-CAST ZINC NICKEL PLATED
|
Measurement Range-Max (mm)
|
500 mm
|
Measurement Range-Min (mm)
|
|
Operating Current-Max
|
10 mA
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Type
|
NPN
|
Package Shape/Style
|
RECTANGULAR
|
Response Time
|
500 µs
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,PHOTOELECTRIC
|
Supply Voltage-Max
|
26.4 V
|
Supply Voltage-Min
|
10.8 V
|
Termination Type
|
CABLE
|